VISHAY VDRUS07M250BKE
| Manufacturer | |
| MPN | VDRUS07M250BKE |
| LCSC Part # | C3261393 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300V 250V 360V Varistors, MOVs RoHS |
| Datasheet | VISHAY VDRUS07M250BKE |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Energy | 40J | |
| Capacitance | 160pF@1kHz | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 360V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Energy | 40J |
| Type | Description | |
|---|---|---|
| Capacitance | 160pF@1kHz | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 360V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The varistor consists of a low-β ceramic disc and two solid copper leads (US20 types only) or copper-clad steel wires. These leads feature a matte tin plating. They are coated with a silicone lacquer compliant with UL 94 V-0, providing electrical, mechanical, and climatic protection.
Applications
AI Translation
- Overvoltage and transient voltage protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5293 | $ 0.53 |
| 250+ | $ 0.2053 | $ 51.33 |
| 500+ | $ 0.1976 | $ 98.80 |
| 1,000+ | $ 0.1945 | $ 194.50 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Energy | 40J | |
| Capacitance | 160pF@1kHz | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 360V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Energy | 40J |
| Type | Description | |
|---|---|---|
| Capacitance | 160pF@1kHz | |
| Maximum DC Volts | 300V | |
| Maximum AC Volts | 250V | |
| Varistor Voltage | 360V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The varistor consists of a low-β ceramic disc and two solid copper leads (US20 types only) or copper-clad steel wires. These leads feature a matte tin plating. They are coated with a silicone lacquer compliant with UL 94 V-0, providing electrical, mechanical, and climatic protection.
Applications
AI Translation
- Overvoltage and transient voltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

