LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V20P25AUTOL1T product image
Images for reference only

Littelfuse V20P25AUTOL1T

Manufacturer
MPN
V20P25AUTOL1T
LCSC Part #
C3261323
Packaging
-
Customer #
Key Attributes
28V 25V 39V Varistors, MOVs RoHS
DatasheetLittelfuse V20P25AUTOL1T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.537$ 0.54
200+$ 0.2084$ 41.68
500+$ 0.2006$ 100.30
1,000+$ 0.1976$ 197.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
Packaging-
Maximum DC Volts28V
Energy77J
Capacitance13.5nF@1MHz
Maximum AC Volts25V
Varistor Voltage39V

Introduction

AI Translation

The AUMOV® varistor series is designed for automotive applications requiring protection against load dump, jump-start, and surge voltage transients.

Features

AI Translation
  • Phenolic and silicone coatings meet AEC-Q200 (Table 10) stringent quality requirements
  • High surge current peak ratings up to 10kA (8/20μs pulse)
  • Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
  • Available in five disc sizes: 5, 7, 10, 14 and 20mm
  • High energy absorption capability, ideal for automotive load dump and jump-start applications
  • Lead-free, halogen-free, and RoHS compliant

Applications

AI Translation
  • Body electronics systems
  • Powertrain systems
  • EV on-board chargers
  • Automotive control module protection
  • Motor or inductive load transient suppression