Littelfuse V10E510AUTO
| Manufacturer | |
| MPN | V10E510AUTO |
| LCSC Part # | C3260727 |
| Packaging | - |
| Customer # | |
| Key Attributes | 670V 510V 820V Varistors, MOVs RoHS |
| Datasheet | Littelfuse V10E510AUTO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 110pF@1MHz | |
| Energy | 98J | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 110pF@1MHz |
| Type | Description | |
|---|---|---|
| Energy | 98J | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AUMOV® varistor series is designed for automotive applications requiring protection against load dump, startup, and surge voltage transients.
Features
AI Translation
- Phenolic and silicone coatings meet the stringent AEC-Q200 (Table 10) quality requirements
- High peak surge current ratings up to 10kA (8/20μs pulse)
- Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
- Available in five disc sizes: 5, 7, 10, 14, and 20mm
- High energy absorption capability, ideally suited for automotive load dump and cranking
- Lead-free, halogen-free, and RoHS compliant
Applications
AI Translation
- Body electronics systems
- Powertrain systems
- EV on-board chargers
- Automotive control module protection
- Motor or inductive load transient suppression
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2954 | $ 0.30 |
| 200+ | $ 0.1143 | $ 22.86 |
| 700+ | $ 0.1103 | $ 77.21 |
| 1,400+ | $ 0.1083 | $ 151.62 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 110pF@1MHz | |
| Energy | 98J | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Capacitance | 110pF@1MHz |
| Type | Description | |
|---|---|---|
| Energy | 98J | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The AUMOV® varistor series is designed for automotive applications requiring protection against load dump, startup, and surge voltage transients.
Features
AI Translation
- Phenolic and silicone coatings meet the stringent AEC-Q200 (Table 10) quality requirements
- High peak surge current ratings up to 10kA (8/20μs pulse)
- Wide operating voltage range: 14VAC to 625VAC and 16VDC to 825VDC
- Available in five disc sizes: 5, 7, 10, 14, and 20mm
- High energy absorption capability, ideally suited for automotive load dump and cranking
- Lead-free, halogen-free, and RoHS compliant
Applications
AI Translation
- Body electronics systems
- Powertrain systems
- EV on-board chargers
- Automotive control module protection
- Motor or inductive load transient suppression
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

