LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON MLVC18V048C900

Manufacturer
MPN
MLVC18V048C900
LCSC Part #
C3260370
Packaging
1812
Customer #
Key Attributes
110V 48V 34V 62V 1812 Varistors, MOVs RoHS
DatasheetEATON MLVC18V048C900
RoHS Compliance1 documents available
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerEATON
Packaging1812
Clamping Voltage110V
Rated Wattage-
Pitch-
Capacitance900pF@1MHz
Energy2.5J
Maximum DC Volts48V
Maximum AC Volts34V
Varistor Voltage62V
Diameter (φD)-

Features

AI Translation
  • Seven package size options: 0805 (2012 metric), 1206 (3216 metric), 1210 (3225 metric), 1812 (4532 metric), 2220 (5750 metric), 3225 (8063 metric), 4032 (10280 metric)
  • Operating voltage: 11 Vdc to 200 Vdc, 7.8 Vac to 150 Vac
  • Absorbs high-energy transient voltages from EFT and inductive loads
  • Fast response time for downstream circuit protection

Applications

AI Translation
  • ESD port protection for mobile/smart phones
  • Game console ESD port protection
  • Set-top-boxes
  • Tablets, notebooks, netbooks, laptops
  • Media players
  • Medical equipment
  • Computers and peripherals ESD port protection
  • Consumer electronics
  • Industrial: Measuring devices, instruments, controllers