LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol NPI-15H-1K0AV product image
Images for reference only

Amphenol NPI-15H-1K0AV

Manufacturer
MPN
NPI-15H-1K0AV
LCSC Part #
C3259528
Packaging
-
Customer #
Key Attributes
6.89476Mpa Pressure Sensors, Transducers RoHS
DatasheetAmphenol NPI-15H-1K0AV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 98.4401$ 98.44
200+$ 38.096$ 7619.20
500+$ 36.7567$ 18378.35
1,000+$ 36.0948$ 36094.80
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
Packaging-
Absolute Accuracy-
Pressure range6.89476Mpa
Relative Accuracy-
Standby Current-
FeaturesDielectric isolation measurement;On-chip temperature compensation
ModuleYes
Voltage - Supply10V~15V
Operating Temperature-40℃~+125℃
Response time-
Interface-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

The NovaSensor voltage-compensated NPI-15VC series sensors combine the performance of current-compensated sensors with the convenience of voltage supply operation. The voltage compensation feature allows direct connection to a power supply without additional components to build a constant current source. These sensors have a calibrated full-scale output (FSO) of 100mV ± 1%, enabling field interchangeability. Like all NPI media-isolated sensors, they are designed for harsh environments while offering the excellent sensitivity, linearity, and hysteresis characteristics of silicon sensors. The piezoresistive sensor die is housed in a fluid-filled cylindrical cavity, isolated from the measured media by a stainless steel diaphragm and housing. The NPI series employs SenStable® processing technology for exceptional output stability. The modular design allows the use of multiple pressure port modules, which are hermetically welded to the sensor head module. To compensate for temperature effects, a resistor network is incorporated on a hybrid ceramic substrate. The IsoSensor design minimizes temperature errors, with a maximum zero offset error of 1.0% FSO and a maximum FSO error of 0.75% FSO over a compensated range of 32°F to 158°F (0°C to 70°C).

Features

AI Translation
  • Solid-state, high reliability
  • High sensitivity, 100mV ± 1% full-scale output at 10VDC
  • 316L stainless steel, IsoSensor design
  • Linearity typical 0.1% FSO
  • Thermal accuracy typical 0.2% FSO
  • Four standard ranges: 500, 1000, 3000, and 5000 psi (34.5, 69, 207, and 345 bar), absolute or sealed gauge pressure
  • Standard configurations include:
    • 1/2 - 20 UNF male port with 1.0 in (24.4mm) flange
    • 0.59 in (14.98mm) diameter × 0.87 in (22.09mm) length cylinder with O-ring seal
    • 1/4 - 18 NPT male port with 7/8 in flange
    • 1/8 - 27 NPT male port with 7/8 in flange
  • Custom configurations and additional pressure ranges available

Applications

AI Translation
  • Process control systems
  • Hydraulic systems and valves
  • Automotive and trucks
  • Biomedical instrumentation
  • Refrigeration and HVAC control