TE Connectivity 82-100A-C
| Manufacturer | |
| MPN | 82-100A-C |
| LCSC Part # | C3257511 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6.8948bar Pressure Sensors, Transducers RoHS |
| Datasheet | TE Connectivity 82-100A-C |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The Model 82 Compensated Pressure Transducer is a small-diameter 19mm, media-compatible piezoresistive silicon pressure sensor housed in a 316L stainless steel package. The sensor can be configured with O-ring mounting or threaded process connections, and is designed for OEM applications requiring compatibility with corrosive media. The sensing assembly uses silicone oil to transfer pressure from a 316L stainless steel diaphragm to the sensing element. A ceramic substrate attached to the assembly contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser-trimmed resistor is also included, which can be used to adjust an external differential amplifier to achieve span interchangeability within ±1%.
Features
- O-ring mounting/threaded process fittings
- Operating temperature range: -40°C to +125°C
- Pressure non-linearity up to ±0.1%
- 1.0% interchangeable span (provided by gain-setting resistor)
- Solid-state reliability
Applications
- Medical instruments
- Process control
- Fresh and wastewater measurement
- Partial vacuum gas measurement
- Pressure transmitters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Dielectric isolation measurement;Negative pressure/vacuum measurement;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | 100us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The Model 82 Compensated Pressure Transducer is a small-diameter 19mm, media-compatible piezoresistive silicon pressure sensor housed in a 316L stainless steel package. The sensor can be configured with O-ring mounting or threaded process connections, and is designed for OEM applications requiring compatibility with corrosive media. The sensing assembly uses silicone oil to transfer pressure from a 316L stainless steel diaphragm to the sensing element. A ceramic substrate attached to the assembly contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser-trimmed resistor is also included, which can be used to adjust an external differential amplifier to achieve span interchangeability within ±1%.
Features
- O-ring mounting/threaded process fittings
- Operating temperature range: -40°C to +125°C
- Pressure non-linearity up to ±0.1%
- 1.0% interchangeable span (provided by gain-setting resistor)
- Solid-state reliability
Applications
- Medical instruments
- Process control
- Fresh and wastewater measurement
- Partial vacuum gas measurement
- Pressure transmitters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

