LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 19C100PG1K product image
Images for reference only

Honeywell 19C100PG1K

Manufacturer
MPN
19C100PG1K
LCSC Part #
C3257260
Packaging
-
Customer #
Key Attributes
6.8948bar Pressure Sensors, Transducers
DatasheetHoneywell 19C100PG1K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 136.2185$ 136.22
200+$ 52.7158$ 10543.16
500+$ 50.8626$ 25431.30
1,000+$ 49.9467$ 49946.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range6.8948bar
FeaturesDielectric isolation measurement;On-chip temperature compensation
Voltage - Supply15V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The stainless steel 19C Series devices are designed for pressure applications involving the measurement of corrosive media in harsh environments. These sensors are compatible with any media that does not adversely affect 316 stainless steel. These 19 mm sensors can be used with either a constant voltage or constant current source. They feature multiple pressure port configurations, making them suitable for a wide range of OEM equipment. The 19C Series devices are rugged and reliable sensors for various pressure sensing applications involving corrosive liquids or gases.

Features

AI Translation
  • Calibration and temperature compensation
  • Isolation
  • Rugged stainless steel housing
  • Compact size
  • Gauge pressure
  • Reliable semiconductor technology

Applications

AI Translation
  • Industrial control