Amphenol MLDX-100A-DX01-N
| Manufacturer | |
| MPN | MLDX-100A-DX01-N |
| LCSC Part # | C3253653 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 6.8948bar DIP-6 Pressure Sensors, Transducers RoHS |
| Datasheet | Amphenol MLDX-100A-DX01-N |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The MLDX series sensors are based on All Sensors' CoBeam™ technology, which reduces package stress sensitivity and thereby improves overall long-term stability. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air or dry gases. An optional Parylene protective coating is available for moisture resistance and harsh media protection. Devices are available in pressure ranges of 5 and 10 inches water column, as well as 1, 5, 15, 30, and 100 psi.
Features
- Pressure ranges of 5, 10 inches water column and 1, 5, 15, 30, 100 psi
- Low power consumption
- Excellent position sensitivity
- Low warm-up drift
- Enhanced forward and reverse linearity
- Optional Parylene protective coating
Applications
- HVAC
- Industrial control
- Environmental control
- Air sampling equipment
- Portable/handheld devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 99.3906 | $ 99.39 |
| 200+ | $ 38.4633 | $ 7692.66 |
| 500+ | $ 37.1116 | $ 18555.80 |
| 1,000+ | $ 36.4435 | $ 36443.50 |
Standard Packaging10/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-6 | |
| Absolute Accuracy | - | |
| Pressure range | 6.8948bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 20V | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 500us | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
The MLDX series sensors are based on All Sensors' CoBeam™ technology, which reduces package stress sensitivity and thereby improves overall long-term stability. These calibrated and compensated sensors deliver accurate and stable output over a wide temperature range. The series is suitable for non-corrosive, non-ionic working fluids such as air or dry gases. An optional Parylene protective coating is available for moisture resistance and harsh media protection. Devices are available in pressure ranges of 5 and 10 inches water column, as well as 1, 5, 15, 30, and 100 psi.
Features
- Pressure ranges of 5, 10 inches water column and 1, 5, 15, 30, 100 psi
- Low power consumption
- Excellent position sensitivity
- Low warm-up drift
- Enhanced forward and reverse linearity
- Optional Parylene protective coating
Applications
- HVAC
- Industrial control
- Environmental control
- Air sampling equipment
- Portable/handheld devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

