TE Connectivity M325M-00000P-01KPG
| Manufacturer | |
| MPN | M325M-00000P-01KPG |
| LCSC Part # | C3253348 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0bar~7Mpa Pressure Sensors, Transducers RoHS |
| Datasheet | TE Connectivity M325M-00000P-01KPG |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0bar~7Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0bar~7Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This industrial pressure sensor is compact, with a pressure range of 0 - 70 bar, gauge pressure type, supply voltage of 9 - 30 V, and output range of 4 - 20 mA.
Features
AI Translation
- Product Type Characteristics
Applications
AI Translation
- Industrial pressure measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 50.3935 | $ 50.39 |
| 200+ | $ 19.5017 | $ 3900.34 |
| 500+ | $ 18.8166 | $ 9408.30 |
| 1,000+ | $ 18.4787 | $ 18478.70 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0bar~7Mpa | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 0bar~7Mpa | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Module | Yes | |
| Voltage - Supply | 9V~30V | |
| Operating Temperature | -40℃~+125℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This industrial pressure sensor is compact, with a pressure range of 0 - 70 bar, gauge pressure type, supply voltage of 9 - 30 V, and output range of 4 - 20 mA.
Features
AI Translation
- Product Type Characteristics
Applications
AI Translation
- Industrial pressure measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

