LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell 19C200PG6K product image
Images for reference only

Honeywell 19C200PG6K

Manufacturer
MPN
19C200PG6K
LCSC Part #
C3253228
Packaging
-
Customer #
Key Attributes
1.37895Mpa Pressure Sensors, Transducers
DatasheetHoneywell 19C200PG6K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 136.2185$ 136.22
200+$ 52.7158$ 10543.16
500+$ 50.8626$ 25431.30
1,000+$ 49.9467$ 49946.70
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerHoneywell
Packaging-
Pressure range1.37895Mpa
FeaturesDielectric isolation measurement;On-chip temperature compensation
Voltage - Supply15V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The 19C series stainless steel devices are developed for pressure applications measuring corrosive media in harsh environments. These sensors are compatible with any media that does not adversely affect 316 stainless steel. The 19 mm sensors can be used with either a constant voltage or constant current source. They feature multiple pressure port configurations, making them suitable for a wide range of OEM equipment. The 19C series devices are rugged, reliable pressure sensors designed for various pressure sensing applications involving corrosive liquids or gases.

Features

AI Translation
  • Calibrated and temperature compensated
  • Isolated design
  • Robust stainless steel housing
  • Compact dimensions
  • Available in absolute and gauge pressure types
  • Reliable semiconductor technology

Applications

AI Translation
  • Industrial control