LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol NPA-500B-030G product image
Images for reference only

Amphenol NPA-500B-030G

Manufacturer
MPN
NPA-500B-030G
LCSC Part #
C3252105
Packaging
SOIC-14
Customer #
Key Attributes
0Kpa~2bar SOIC-14 Pressure Sensors, Transducers RoHS
DatasheetAmphenol NPA-500B-030G
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.6922$ 24.69
200+$ 9.5557$ 1911.14
500+$ 9.2208$ 4610.40
1,000+$ 9.0542$ 9054.20
Standard Packaging100/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingSOIC-14
Pressure range0Kpa~2bar
FeaturesIntegrated signal amplifier;Integrated ADC and digital interface;On-chip temperature output
Voltage - Supply5V
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The NPA Series of Surface-Mount Pressure Sensors is provided in a miniature size as a cost effective solution for applications that require calibrated performance. Packaged in a SOIC14 pin surface mount, the NPA Series is available in gauge, absolute and differential pressure ranges with either mV, amplified analog or digital outputs. The sensor is intended for printed circuit board mounting and delivered in tape and reel form to simplify manufacturing handling.

Features

AI Translation
  • Surface-mountable
  • Differential, gauge, absolute and low pressure
  • 10” H₂O to 30 PSI full scale
  • Output Options: Amplified Analog, Digital Serial (14bit), Digital I²C, Uncalibrated mV
  • On chip temperature sensor in digital mode
  • Operating temperature range of -40℃ to 125℃
  • Total Error Band <±1.5% FSO
  • Up to 60 psi proof pressure