Amphenol P51-1500-A-C-M12-20MA-000-000
| Manufacturer | |
| MPN | P51-1500-A-C-M12-20MA-000-000 |
| LCSC Part # | C3251402 |
| Packaging | - |
| Customer # | |
| Key Attributes | 10.34214Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Amphenol P51-1500-A-C-M12-20MA-000-000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 10.34214Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 10.34214Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 170.7839 | $ 170.78 |
| 200+ | $ 66.0917 | $ 13218.34 |
| 500+ | $ 63.7695 | $ 31884.75 |
| 1,000+ | $ 62.6216 | $ 62621.60 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 10.34214Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 10.34214Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

