LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol P51-75-S-O-P-20MA-000-000 product image
Images for reference only

Amphenol P51-75-S-O-P-20MA-000-000

Manufacturer
MPN
P51-75-S-O-P-20MA-000-000
LCSC Part #
C3251384
Packaging
-
Customer #
Key Attributes
5.1711bar Pressure Sensors, Transducers - Industrial RoHS
DatasheetAmphenol P51-75-S-O-P-20MA-000-000
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 209.4384$ 209.44
200+$ 81.0508$ 16210.16
500+$ 78.2025$ 39101.25
1,000+$ 76.7953$ 76795.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerAmphenol
Packaging-
Pressure range5.1711bar
FeaturesDielectric isolation measurement
Voltage - Supply8V~30V