Amphenol NPC-1220-015A-1-N
| Manufacturer | |
| MPN | NPC-1220-015A-1-N |
| LCSC Part # | C3250932 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 1.0342bar DIP-8 Pressure Sensors, Transducers RoHS |
| Datasheet | Amphenol NPC-1220-015A-1-N |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 1.0342bar | |
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 1.0342bar |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The NPC-1220 series solid-state pressure sensors are designed to provide a cost-effective solution for applications requiring calibrated performance over a wide temperature range. This series features a DIP package suitable for PCB mounting. Optional pressure port and pin configurations offer exceptional flexibility in low-profile applications where pressure connection orientation is critical. The NPC-1220 series is based on NovaSensor's advanced SenStable piezoresistive sensing technology, utilizing silicon micromachining to ion-implant piezoresistive strain gauges into a Wheatstone bridge structure. This series delivers excellent temperature performance over a temperature-compensated range of 32°F to 140°F (0°C to 60°C). A current-setting resistor is included to normalize the full-scale output for field interchangeability. Additionally, the NPC-1220 series covers pressure ranges from 0 psi to 5 psi (0 bar to 0.34 bar) to 0 psi to 100 psi (0 bar to 6.89 bar). For other pressure ranges, please contact NovaSensor.
Features
- 50 mV full-scale output (FSO)
- ±0.1% accuracy
- Interchangeable
- Temperature compensated range 32°F to 140°F (0°C to 60°C)
- PCB-mountable package
- DIP package
- Solid-state reliability
- Individual device traceability
Applications
Industrial automation, airflow monitoring, process control, medical equipment, underground cable leak detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.6907 | $ 44.69 |
| 200+ | $ 17.2952 | $ 3459.04 |
| 500+ | $ 16.6873 | $ 8343.65 |
| 1,000+ | $ 16.388 | $ 16388.00 |
Standard Packaging10/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 1.0342bar | |
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | Amphenol | |
| Packaging | DIP-8 | |
| Pressure range | 1.0342bar |
| Type | Description | |
|---|---|---|
| Features | On-chip temperature compensation | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+125℃ |
Introduction
The NPC-1220 series solid-state pressure sensors are designed to provide a cost-effective solution for applications requiring calibrated performance over a wide temperature range. This series features a DIP package suitable for PCB mounting. Optional pressure port and pin configurations offer exceptional flexibility in low-profile applications where pressure connection orientation is critical. The NPC-1220 series is based on NovaSensor's advanced SenStable piezoresistive sensing technology, utilizing silicon micromachining to ion-implant piezoresistive strain gauges into a Wheatstone bridge structure. This series delivers excellent temperature performance over a temperature-compensated range of 32°F to 140°F (0°C to 60°C). A current-setting resistor is included to normalize the full-scale output for field interchangeability. Additionally, the NPC-1220 series covers pressure ranges from 0 psi to 5 psi (0 bar to 0.34 bar) to 0 psi to 100 psi (0 bar to 6.89 bar). For other pressure ranges, please contact NovaSensor.
Features
- 50 mV full-scale output (FSO)
- ±0.1% accuracy
- Interchangeable
- Temperature compensated range 32°F to 140°F (0°C to 60°C)
- PCB-mountable package
- DIP package
- Solid-state reliability
- Individual device traceability
Applications
Industrial automation, airflow monitoring, process control, medical equipment, underground cable leak detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

