Walsin WLPH252012M4R7PP
| Manufacturer | WalsinAsian Brands |
| MPN | WLPH252012M4R7PP |
| LCSC Part # | C3248843 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 4.7uH 1.4A 235mΩ 1008 |
| Datasheet | Walsin WLPH252012M4R7PP |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 235mΩ | |
| Current - Saturation(Isat) | 1.58A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 235mΩ | |
| Current - Saturation(Isat) | 1.58A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.051 | $ 0.05 |
| 200+ | $ 0.0198 | $ 3.96 |
| 500+ | $ 0.0191 | $ 9.55 |
| 1,000+ | $ 0.0187 | $ 18.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 235mΩ | |
| Current - Saturation(Isat) | 1.58A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 1008 | |
| Current Rating | 1.4A | |
| Inductance | 4.7uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 235mΩ | |
| Current - Saturation(Isat) | 1.58A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WLPM444220M4R7LC | Walsin | - | 0 | $ 0.2538 | ||
| WLPN606045M4R7LE | Walsin | SMD,6x5.9mm | 0 | $ 0.301 | ||
| WLPM545230M4R7LC | Walsin | SMD,5.4x5.2mm | 0 | $ 0.1878 | ||
| WLSN084FZ0M4R7LB | Walsin | SMD,13x9.4mm | 0 | $ 0.2806 | ||
| WLPM706630M4R7LC | Walsin | SMD,7.4x6.6mm | 0 | $ 0.0591 | ||
| WLPMA0A040M4R7LC | Walsin | SMD,11.2x10mm | 0 | $ 0.167 | ||
| WQPMA0A040M4R7LC | Walsin | SMD,11.2x10mm | 0 | $ 0.2032 | ||
| WLPM131350M4R7LC | Walsin | SMD,13.5x12.8mm | 0 | $ 0.2827 | ||
| WLPM131365M4R7LC | Walsin | SMD,13.5x12.8mm | 0 | $ 1.5671 | ||
| WLPN808042N4R7LE | Walsin | SMD,8x8mm | 0 | $ 0.1062 |

