Walsin WLCW2012Z0G38NPB
| Manufacturer | WalsinAsian Brands |
| MPN | WLCW2012Z0G38NPB |
| LCSC Part # | C3248466 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 38nH 500mA 270mΩ 0805 |
| Datasheet | Walsin WLCW2012Z0G38NPB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 38nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 38nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0713 | $ 0.07 |
| 200+ | $ 0.0276 | $ 5.52 |
| 500+ | $ 0.0267 | $ 13.35 |
| 1,000+ | $ 0.0262 | $ 26.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 38nH | |
| Tolerance | ±2% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Current Rating | 500mA | |
| Inductance | 38nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±2% | |
| DC Resistance(DCR) | 270mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

