Intel/Altera EE80C51FA24
| Manufacturer | |
| MPN | EE80C51FA24 |
| LCSC Part # | C3247792 |
| Packaging | - |
| Customer # | |
| Key Attributes | 51 Series 24MHz Microcontrollers RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Number of I/O | 32 | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Number of I/O | 32 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 24MHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Number of I/O | 32 | |
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 24MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Intel/Altera | |
| Packaging | - | |
| Number of I/O | 32 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 4.5V~5.5V | |
| CPU Core | 51 Series | |
| CPU Maximum Speed | 24MHz |
Help & FeedbackShow similar products (0) >
C3247792 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

