LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Honeywell PX2DM1XX004GSBGX product image
Images for reference only

Honeywell PX2DM1XX004GSBGX

Manufacturer
MPN
PX2DM1XX004GSBGX
LCSC Part #
C3244042
Packaging
-
Customer #
Key Attributes
4Mpa Pressure Sensors, Transducers - Industrial RoHS
DatasheetHoneywell PX2DM1XX004GSBGX
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 99.904$ 99.90
200+$ 38.662$ 7732.40
500+$ 37.3028$ 18651.40
1,000+$ 36.6324$ 36632.40
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
ManufacturerHoneywell
Packaging-
Pressure range4Mpa
FeaturesDielectric isolation measurement;On-chip temperature compensation
Voltage - Supply8V~30V

Introduction

AI Translation

The Honeywell PX2 Series heavy-duty pressure sensors are a range of configurable pressure sensors utilizing piezoresistive sensing technology and ASIC signal conditioning, housed in a stainless steel enclosure. The PX2 Series employs an onboard ASIC for comprehensive calibration and compensation of offset, sensitivity, temperature effects, and nonlinearity. These sensors are capable of measuring absolute pressure, sealed gauge pressure, or vented gauge pressure. The absolute pressure version incorporates an internal vacuum reference with output proportional to pressure; the sealed gauge version uses an internal pressure reference at one atmosphere at sea level; the vented gauge version measures pressure relative to ambient. They are RoHS compliant and designed and manufactured in accordance with ISO 9001.

Features

AI Translation
  • Pressure range: 1 bar to 70 bar | 100 kPa to 7 MPa | 15 psi to 1000 psi
  • Pressure reference: absolute, sealed gauge, or vented gauge
  • Pressure port types: 7/16 - 20 UNF 1/4 in. 45° flare female Schrader (SAE J512), 7/16 - 20 UNF 45° flare male (SAE J513), 7/16 - 20 UNF 37° flare male (SAE J514), G1/4 (ISO 1179-3), G1/8 (ISO 1179-3), M12 x 1.5 (ISO 6149-3), 1/4 - 18 NPT, 1/8 - 27 NPT, 9/16 - 18 UNF (SAE J1926-3), or 7/16 - 20 UNF (SAE J1926-3)
  • Electrical connector types: Metri-Pack 150 (UL 94 HB or V-0 optional), Micro M12, DIN, Deutsch, or pigtail (1 m, 2 m, 3 m, or 5 m)
  • Total error band: ±2.0% FSS
  • Operating and compensated temperature range: -40°C to 125°C [-40°F to 257°F]
  • Response time: < 2 ms
  • Life cycle: minimum 10 million cycles at operating pressure
  • Output transfer function: ratiometric, regulated, or current
  • Mechanical shock rating: 100 G per MIL-STD-202F Method 213B Condition F
  • Vibration rating: 20 G sweep, 10 Hz to 2000 Hz
  • Ingress protection: up to IP69K
  • Radiated immunity protection: up to 100 V/m (ISO 11452-2)
  • Flammability options: all electrical terminations rated UL 94 HB; UL 94 V-0 available upon request

Applications

AI Translation
  • Industrial: refrigerant pressure monitoring in HVAC/refrigeration systems; air compressor system pressure monitoring
  • Transportation: air system monitoring; hydraulic oil pressure monitoring