TE Connectivity 20000980-00
| Manufacturer | |
| MPN | 20000980-00 |
| LCSC Part # | C3243430 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30Kpa~1.2bar I2C Pressure Sensors, Transducers RoHS |
| Datasheet | TE Connectivity 20000980-00 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 30Kpa~1.2bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated ADC and digital interface | |
| Module | Yes | |
| Voltage - Supply | 1.5V~3.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 30Kpa~1.2bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Integrated ADC and digital interface | |
| Module | Yes | |
| Voltage - Supply | 1.5V~3.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Board-level pressure sensor package
- Surface-mountable
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 30Kpa~1.2bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated ADC and digital interface | |
| Module | Yes | |
| Voltage - Supply | 1.5V~3.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 30Kpa~1.2bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Integrated ADC and digital interface | |
| Module | Yes | |
| Voltage - Supply | 1.5V~3.6V | |
| Operating Temperature | -20℃~+85℃ | |
| Response time | - | |
| Interface | I2C | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Board-level pressure sensor package
- Surface-mountable
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

