Amphenol P51-200-G-A-M12-20MA-000-000
| Manufacturer | |
| MPN | P51-200-G-A-M12-20MA-000-000 |
| LCSC Part # | C3242458 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.37895Mpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Amphenol P51-200-G-A-M12-20MA-000-000 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 1.37895Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 1.37895Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 164.6907 | $ 164.69 |
| 200+ | $ 63.734 | $ 12746.80 |
| 500+ | $ 61.4936 | $ 30746.80 |
| 1,000+ | $ 60.3873 | $ 60387.30 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - | |
| Pressure range | 1.37895Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Amphenol | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 1.37895Mpa | |
| Features | Dielectric isolation measurement | |
| Voltage - Supply | 8V~30V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

