Viking PCD0403MT5R6
| Manufacturer | VikingAsian Brands |
| MPN | PCD0403MT5R6 |
| LCSC Part # | C324204 |
| Packaging | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 5.6uH 1.48A 126mΩ SMD,4.5x4mm |
| Datasheet | Viking PCD0403MT5R6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.48A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 126mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.48A | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 126mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.48A | |
| Inductance | 5.6uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 126mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Viking | |
| Packaging | SMD,4.5x4mm | |
| Current Rating | 1.48A | |
| Inductance | 5.6uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 126mΩ | |
| Type | Unshielded Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C324204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



