LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol NPC-1220-100G-1-S product image
Images for reference only

Amphenol NPC-1220-100G-1-S

Manufacturer
MPN
NPC-1220-100G-1-S
LCSC Part #
C3241586
Packaging
DIP-8
Customer #
Key Attributes
6.8948bar DIP-8 Pressure Sensors, Transducers RoHS
DatasheetAmphenol NPC-1220-100G-1-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.6907$ 44.69
200+$ 17.2952$ 3459.04
500+$ 16.6873$ 8343.65
1,000+$ 16.388$ 16388.00
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAmphenol
PackagingDIP-8
Pressure range6.8948bar
FeaturesOn-chip temperature compensation
Voltage - Supply-
Operating Temperature-40℃~+125℃

Introduction

AI Translation

The NPC-1220 series solid-state pressure sensors are designed to provide a cost-effective solution for applications requiring calibrated performance over a wide temperature range. This series features a DIP package suitable for PCB mounting. Optional pressure port and pin configurations offer exceptional flexibility in low-profile applications where pressure connection orientation is critical. The NPC-1220 series is based on NovaSensor's advanced SenStable piezoresistive sensing technology, utilizing silicon micromachining to ion-implant piezoresistive strain gauges into a Wheatstone bridge structure. This series delivers excellent temperature performance over a temperature-compensated range of 32°F to 140°F (0°C to 60°C). A current-setting resistor is included to normalize the full-scale output for field interchangeability. Additionally, the NPC-1220 series covers pressure ranges from 0 psi to 5 psi (0 bar to 0.34 bar) to 0 psi to 100 psi (0 bar to 6.89 bar). For other pressure ranges, please contact NovaSensor.

Features

AI Translation
  • 50 mV full-scale output (FSO)
  • ±0.1% accuracy
  • Interchangeable
  • Temperature compensated range 32°F to 140°F (0°C to 60°C)
  • PCB-mountable package
  • DIP package
  • Solid-state reliability
  • Individual device traceability

Applications

AI Translation

Industrial automation, airflow monitoring, process control, medical equipment, underground cable leak detection