Honeywell 76583-00000040-01
| Manufacturer | |
| MPN | 76583-00000040-01 |
| LCSC Part # | C3241516 |
| Packaging | - |
| Customer # | |
| Key Attributes | 27.58Kpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Honeywell 76583-00000040-01 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | 27.58Kpa | |
| Features | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 27.58Kpa | |
| Features | - | |
| Voltage - Supply | - |
Introduction
The 5000 Series switch is designed for long-duration applications. Factory-set but field-adjustable, it features a polyimide film diaphragm compatible with a wide range of fluids and offers multiple termination options, including a Metri-Pack connector that forms a tight seal upon mating. Key design advantages include rugged construction, compact size, and enhanced setpoint integrity.
Features
- Type: Direct-acting blade contact
- Contacts: Gold-plated brass alloy
- Set Point: Factory-set range 0.5 to 150 PSI
- Working Pressure: 150 PSI for set point range 0.5 - 24 PSI; 250 PSI for set point range 25 - 150 PSI
- Proof Pressure: 500 PSI
- Burst Pressure: 750 PSI for set point range 0.5 - 24 PSI; 1250 PSI for set point range 25 - 150 PSI
- Diaphragm: Polyimide film
- Temperature Range: -40°F to +250°F
- Connector: 1/8 - 27 NPT male thread
- Terminals: #8 - 32 screw, 1/4" blade, 280 series Metri-Pack
- Circuit: SPST N.O., N.C., 1 adjustable dual circuit, or 2 adjustable dual circuits. N.O./N.O. dual circuit and N.C./N.C. dual circuit also available
- Base: Plated steel
- Cover: Fiberglass-reinforced polyester
- Options: Brass, plastic, or stainless steel base; various base connector thread sizes; wire leads (potted and sealed)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 37.0237 | $ 37.02 |
| 200+ | $ 14.3278 | $ 2865.56 |
| 500+ | $ 13.8253 | $ 6912.65 |
| 1,000+ | $ 13.5763 | $ 13576.30 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - | |
| Pressure range | 27.58Kpa | |
| Features | - | |
| Voltage - Supply | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Honeywell | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Pressure range | 27.58Kpa | |
| Features | - | |
| Voltage - Supply | - |
Introduction
The 5000 Series switch is designed for long-duration applications. Factory-set but field-adjustable, it features a polyimide film diaphragm compatible with a wide range of fluids and offers multiple termination options, including a Metri-Pack connector that forms a tight seal upon mating. Key design advantages include rugged construction, compact size, and enhanced setpoint integrity.
Features
- Type: Direct-acting blade contact
- Contacts: Gold-plated brass alloy
- Set Point: Factory-set range 0.5 to 150 PSI
- Working Pressure: 150 PSI for set point range 0.5 - 24 PSI; 250 PSI for set point range 25 - 150 PSI
- Proof Pressure: 500 PSI
- Burst Pressure: 750 PSI for set point range 0.5 - 24 PSI; 1250 PSI for set point range 25 - 150 PSI
- Diaphragm: Polyimide film
- Temperature Range: -40°F to +250°F
- Connector: 1/8 - 27 NPT male thread
- Terminals: #8 - 32 screw, 1/4" blade, 280 series Metri-Pack
- Circuit: SPST N.O., N.C., 1 adjustable dual circuit, or 2 adjustable dual circuits. N.O./N.O. dual circuit and N.C./N.C. dual circuit also available
- Base: Plated steel
- Cover: Fiberglass-reinforced polyester
- Options: Brass, plastic, or stainless steel base; various base connector thread sizes; wire leads (potted and sealed)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

