Nidec PA-838-102G-05
| Manufacturer | |
| MPN | PA-838-102G-05 |
| LCSC Part # | C3241453 |
| Packaging | - |
| Customer # | |
| Key Attributes | 98.1Kpa Pressure Sensors, Transducers - Industrial RoHS |
| Datasheet | Nidec PA-838-102G-05 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 98.1Kpa | |
| Relative Accuracy | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 24V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 98.1Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 24V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High corrosion resistance via dual-diaphragm construction
- Built-in amplifier circuit
- Temperature compensation (0~50℃)
- Current output mode
- VCR connector
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 352.5411 | $ 352.54 |
| 200+ | $ 330.0688 | $ 66013.76 |
| 500+ | $ 318.4696 | $ 159234.80 |
| 1,000+ | $ 312.7382 | $ 312738.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 98.1Kpa | |
| Relative Accuracy | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 24V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial | |
| Manufacturer | Nidec | |
| Packaging | - | |
| Absolute Accuracy | - | |
| Pressure range | 98.1Kpa | |
| Relative Accuracy | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 24V | |
| Response time | 2ms | |
| Temperature Coefficient of Offset(TCO) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High corrosion resistance via dual-diaphragm construction
- Built-in amplifier circuit
- Temperature compensation (0~50℃)
- Current output mode
- VCR connector
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

