LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 85-300G-0R product image
Images for reference only

TE Connectivity 85-300G-0R

Manufacturer
MPN
85-300G-0R
LCSC Part #
C3240016
Packaging
-
Customer #
Key Attributes
2.06843Mpa Pressure Sensors, Transducers RoHS
DatasheetTE Connectivity 85-300G-0R
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.452$ 61.45
200+$ 23.7819$ 4756.38
500+$ 22.9456$ 11472.80
1,000+$ 22.5336$ 22533.60
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerTE Connectivity
Packaging-
Absolute Accuracy-
Pressure range2.06843Mpa
Relative Accuracy-
Standby Current-
FeaturesDielectric isolation measurement
ModuleYes
Voltage - Supply-
Operating Temperature-40℃~+125℃
Response time-
Interface-
Temperature Coefficient of Offset(TCO)-

Introduction

AI Translation

This pressure sensor is a 13mm millivolt output pressure sensor with a pressure rating of 300 psi, belonging to the media-isolated millivolt output pressure sensor category. It is a gauge type with an output/span of 100mV and an operating temperature range of -40 – 125°C (-40 – 257°F).

Features

AI Translation
  • Product type characteristics
  • Package characteristics