PANASONIC ADP5260
| Manufacturer | |
| MPN | ADP5260 |
| LCSC Part # | C3238932 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 5bar SMD-6P Pressure Sensors, Transducers RoHS |
| Datasheet | PANASONIC ADP5260 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 5bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | -10℃~+60℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 5bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | -10℃~+60℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
Pressure sensor with integrated amplifier and compensation circuit.
Features
- Built-in amplifier and temperature compensation circuit — no circuit design or characteristic adjustment required
- High accuracy and reliability: total accuracy ±1.25% FS (standard type), ±2.5% FS (low-voltage type)
- Compact, space-saving: PS-type size compatible (standard/economy type, S and M packages)
- RoHS compliant
Applications
Industrial applications (pressure switches and pneumatic components, compressed air pressure measurement devices), medical applications (sphygmomanometers, oxygen concentrators, and air mattresses), others (barometric media pressure sensing devices), home appliance water level detection (washing machines and dishwashers), air pressure control (clean rooms and smoking rooms), medical applications (respiratory pressure measurement devices)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 5bar | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | -10℃~+60℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Pressure Sensors, Transducers | |
| Manufacturer | PANASONIC | |
| Packaging | SMD-6P | |
| Absolute Accuracy | - | |
| Pressure range | 5bar | |
| Relative Accuracy | - | |
| Standby Current | - |
| Type | Description | |
|---|---|---|
| Features | Integrated signal amplifier;On-chip temperature compensation | |
| Module | - | |
| Voltage - Supply | 5V | |
| Operating Temperature | -10℃~+60℃ | |
| Response time | - | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Introduction
Pressure sensor with integrated amplifier and compensation circuit.
Features
- Built-in amplifier and temperature compensation circuit — no circuit design or characteristic adjustment required
- High accuracy and reliability: total accuracy ±1.25% FS (standard type), ±2.5% FS (low-voltage type)
- Compact, space-saving: PS-type size compatible (standard/economy type, S and M packages)
- RoHS compliant
Applications
Industrial applications (pressure switches and pneumatic components, compressed air pressure measurement devices), medical applications (sphygmomanometers, oxygen concentrators, and air mattresses), others (barometric media pressure sensing devices), home appliance water level detection (washing machines and dishwashers), air pressure control (clean rooms and smoking rooms), medical applications (respiratory pressure measurement devices)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Type | Details |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |

