Cirrus Logic WM8776SEFT/RV
| Manufacturer | |
| MPN | WM8776SEFT/RV |
| LCSC Part # | C323841 |
| Packaging | TQFP-48(7x7) |
| Customer # | |
| Key Attributes | 24-bit, 192kHz Stereo CODEC with 5 Channel I/P Multiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Cirrus Logic | |
| Packaging | TQFP-48(7x7) | |
| Type | Encoder/decoder | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 10ns | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WM8776 is a high performance, stereo audio CODEC with five channel input selector. The WM8776 is ideal for surround sound processing applications for home hi-fi, DVD-RW and other audio visual equipment. A stereo 24-bit multi-bit sigma delta ADC is used with a five stereo channel input mixer. Each ADC channel has programmable gain control with automatic level control. Digital audio output word lengths from 16 - 32 bits and sampling rates from 32kHz to 96kHz are supported. A stereo 24-bit multi-bit sigma delta DAC is used with digital audio input word lengths from 16 - 32 bits and sampling rates from 32kHz to 192kHz. The DAC has an input mixer allowing an external analogue signal to be mixed with the DAC signal. There are also Headphone and line outputs, with volume controls for the headphones. The WM8776 supports fully independent sample rates for the ADC and DAC. The audio data interface supports O²S, left justified, right justified and DSP formats. The device is controlled in software via a 2 or 3 wire serial interface, selected by the MODE pin, which provides access to all features including channel selection, volume controls, mutes, and de - emphasis facilities. The device is available in a 48 - pin TQFP package.
Features
- Audio Performance 108dB SNR (‘A’ weighted @ 48kHz) DAC
- 102dB SNR (‘A’ weighted @ 48kHz) ADC
- DAC Sampling Frequency: 32kHz – 192kHz
- ADC Sampling Frequency: 32kHz – 96kHz
- Five stereo ADC inputs with analogue gain adjust from +24dB to –21dB in 0.5dB steps
- Programmable Limiter or Automatic Level Control (ALC)
- Stereo DAC with independent analogue and digital volume controls
- Stereo Headphone and Line Output
- 3 - Wire SPI Compatible or 2 - Wire Software Serial Control Interface
- Master or Slave Clocking Mode
- Programmable Audio Data Interface Modes Omega squared S, Left, Right Justified or DSP
- 16/20/24/32 bit Word Lengths
- Analogue Bypass Path Feature
- Selectable AUX input to the volume controls
- 2.7V to 5.5V Analogue, 2.7V to 3.6V Digital supply Operation
Applications
- Surround Sound AV Processors and Hi - Fi systems
- DVD - RW
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0431 | $ 3.04 |
| 10+ | $ 2.6387 | $ 26.39 |
| 30+ | $ 2.3989 | $ 71.97 |
| 100+ | $ 2.156 | $ 215.60 |
| 500+ | $ 2.0443 | $ 1022.15 |
| 1,000+ | $ 1.993 | $ 1993.00 |
| 2,200+ | $ 1.9704 | $ 4334.88 |
Standard Packaging2200/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | Cirrus Logic | |
| Packaging | TQFP-48(7x7) | |
| Type | Encoder/decoder | |
| Voltage - Supply | - | |
| Number of Channels | - | |
| Operating Temperature | -25℃~+85℃ | |
| Features | - | |
| Quiescent Current | - | |
| Current - Output High(IOH) | - | |
| Propagation Delay | 10ns | |
| Current - Output Low(IOL) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The WM8776 is a high performance, stereo audio CODEC with five channel input selector. The WM8776 is ideal for surround sound processing applications for home hi-fi, DVD-RW and other audio visual equipment. A stereo 24-bit multi-bit sigma delta ADC is used with a five stereo channel input mixer. Each ADC channel has programmable gain control with automatic level control. Digital audio output word lengths from 16 - 32 bits and sampling rates from 32kHz to 96kHz are supported. A stereo 24-bit multi-bit sigma delta DAC is used with digital audio input word lengths from 16 - 32 bits and sampling rates from 32kHz to 192kHz. The DAC has an input mixer allowing an external analogue signal to be mixed with the DAC signal. There are also Headphone and line outputs, with volume controls for the headphones. The WM8776 supports fully independent sample rates for the ADC and DAC. The audio data interface supports O²S, left justified, right justified and DSP formats. The device is controlled in software via a 2 or 3 wire serial interface, selected by the MODE pin, which provides access to all features including channel selection, volume controls, mutes, and de - emphasis facilities. The device is available in a 48 - pin TQFP package.
Features
- Audio Performance 108dB SNR (‘A’ weighted @ 48kHz) DAC
- 102dB SNR (‘A’ weighted @ 48kHz) ADC
- DAC Sampling Frequency: 32kHz – 192kHz
- ADC Sampling Frequency: 32kHz – 96kHz
- Five stereo ADC inputs with analogue gain adjust from +24dB to –21dB in 0.5dB steps
- Programmable Limiter or Automatic Level Control (ALC)
- Stereo DAC with independent analogue and digital volume controls
- Stereo Headphone and Line Output
- 3 - Wire SPI Compatible or 2 - Wire Software Serial Control Interface
- Master or Slave Clocking Mode
- Programmable Audio Data Interface Modes Omega squared S, Left, Right Justified or DSP
- 16/20/24/32 bit Word Lengths
- Analogue Bypass Path Feature
- Selectable AUX input to the volume controls
- 2.7V to 5.5V Analogue, 2.7V to 3.6V Digital supply Operation
Applications
- Surround Sound AV Processors and Hi - Fi systems
- DVD - RW
C323841 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



