LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI 7603901FA

Manufacturer
MPN
7603901FA
LCSC Part #
C3236234
Packaging
CFP-16
Customer #
Key Attributes
CFP-16 Multivibrators
DatasheetTI 7603901FA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerTI
PackagingCFP-16

Introduction

AI Translation

These d-c triggered multivibrators feature output pulse duration control by three methods. The basic pulse time is programmed by selection of external resistance and capacitance values (see typical application data). The '122 and 'LS122 have internal timing resistors that allow the circuits to be used with only an external capacitor, if so desired. Once triggered, the basic pulse duration may be extended by retriggering the gated low-level-active (A) or high-level-active (B) inputs, or be reduced by use of the overriding clear.

The 'LS122 and 'LS123 are provided enough Schmitt hysteresis to ensure jitter-free triggering from the B input with transition rates as slow as 0.1 millivolt per nanosecond.

Features

AI Translation
  • D-C Triggered from Active-High or Active Low Gated Logic Inputs
  • Retriggerable for Very Long Output Pulses, Up to 100% Duty Cycle
  • Overriding Clear Terminates Output Pulse
  • '122 and 'LS122 Have Internal Timing Resistors