LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Rochester Electronics DM96LS02M

Manufacturer
MPN
DM96LS02M
LCSC Part #
C3236067
Packaging
-
Customer #
Key Attributes
Multivibrators
DatasheetRochester Electronics DM96LS02M
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerRochester Electronics
Packaging-

Introduction

AI Translation

The DM96LS02 is a dual retriggerable, resettable monostable multivibrator. This monostable offers an extremely wide delay range, pulse width stability, predictable accuracy, and noise immunity. Pulse width is set by external resistor and capacitor values. Resistor values up to 1.0 MΩ reduce the required capacitance. Both trigger inputs of the DM96LS02 feature hysteresis for improved noise immunity.

Features

AI Translation
  • Timing capacitance reduced by 10 to 100× compared to conventional designs
  • Wide timing resistor range: 1.0 kΩ to 2.0 MΩ
  • Output pulse width variable over 2000:1 range via resistor control
  • Propagation delay: 35 ns
  • Trigger input with 0.3V hysteresis
  • Output pulse width independent of duty cycle
  • Output pulse width range: 35 ns to ∞