KAMAYA RMC16K622FTP
| Manufacturer | |
| MPN | RMC16K622FTP |
| LCSC Part # | C323551 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 6.2kΩ ±1% 100mW 0603 |
| Datasheet | KAMAYA RMC16K622FTP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 400
400 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0016 | $ 0.16 |
| 1,000+ | $ 0.0015 | $ 1.50 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0603 | |
| Resistance | 6.2kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
C323551 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS-03K6201FT | FH | 0603 | 172,300 | $ 0.0031 | ||
| HRC0603F6201ENTN | HWA CHN | 0603 | 25,100 | $ 0.0012 | ||
| AECR0603F6K20K9 | RESI | 0603 | 4,900 | $ 0.003 | ||
| FRC0603F6201TS | FOJAN | 0603 | 958,400 | $0.0024 $0.0025 | ||
| 0603WAF6201T5E | UNI-ROYAL | 0603 | 413,300 | $ 0.0045 | ||
| 1RC0603F6201 | SAE | 0603 | 4,000 | $ 0.002 | ||
| GR0603F6K2T5G00 | GiantOhm | 0603 | 100 | $ 0.0015 | ||
| CRCW06036K20FKEAC | VISHAY | 0603 | 60 | $ 0.0117 | ||
| CR0603FA6201G | LIZ | 0603 | 0 | $ 0.0015 | ||
| RMS06FT6201 | TA-I Tech | 0603 | 0 | $ 0.0022 | ||
| RMC06036.2K1%N | TyoHM | 0603 | 0 | $ 0.0033 | ||
| HPCR0603F6K20K9 | RESI | 0603 | 0 | $ 0.0008 | ||
| ERJ3EKF6201V | PANASONIC | 0603 | 0 | $ 0.0083 | ||
| CRCW06036K20FKEA | VISHAY | 0603 | 0 | $ 0.0296 | ||
| RTT036201FTP | RALEC | 0603 | 0 | $ 0.0018 | ||
| SCR0603F6K2 | VO | 0603 | 0 | $ 0.0011 | ||
| WR06X6201FTL | Walsin | 0603 | 0 | $ 0.0027 | ||
| RC0603FR-076K2L | YAGEO | 0603 | 0 | $ 0.0029 | ||
| AC0603FR-076K2L | YAGEO | 0603 | 0 | $ 0.004 | ||
| AF0603FR-076K2L | YAGEO | 0603 | 0 | $ 0.0056 |



