LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

LSI/CSI LS7540-S

Manufacturer
MPN
LS7540-S
LCSC Part #
C3235344
Packaging
SOIC-8
Customer #
Key Attributes
SOIC-8 Lighting, Ballast Controllers RoHS
DatasheetLSI/CSI LS7540-S
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Lighting, Ballast Controllers
ManufacturerLSI/CSI
PackagingSOIC-8
FeaturesDimming function;Touch control function
Frequency - Switching-
Driver Type-
Operating temperature-
Input Voltage-
Output Voltage-
Output Current-

Introduction

AI Translation

The LS7540 is a CMOS integrated circuit for controlling the brightness of incandescent lamps by touch or pushbutton. When the LS7540 TOUCH input is connected to a lamp body, any metallic part of the lamp becomes a touch plate. A built-in AGC circuit allows for a wide range of lamp sizes to be used, ranging from small table lamps to large floor lamps. The brightness is controlled by varying the conduction angle of a triac in series with the lamp and triggered by the TRIG/ output. Between off and maximum, there are 124 steps of brightness levels, level zero being off and level 124 being maximum. The phase reference of the TRIG/ signal with respect to the AC line is maintained through the SYNC input.

Features

AI Translation
  • Touch or pushbutton control of incandescent lamps.
  • Touch Sensitivity guaranteed to 600pF Touch Plate Capacitance.
  • Touch Operation is independent of line plug polarity.
  • 50/60 Hz Line Frequency.
  • 5V Operation (VDD - VSS).

Applications

AI Translation
  • Wall switches and adapter modules for converting small table lamps and large floor lamps to touch control.