MAXIM MAX9111ESA+
| Manufacturer | |
| MPN | MAX9111ESA+ |
| LCSC Part # | C3235024 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | 3V~3.6V Receiver 500Mbps SOIC-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet | MAXIM MAX9111ESA+ |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 500Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Level Standard | LVDS | |
| Features | Fail-safe | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 500Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Level Standard | LVDS | |
| Features | Fail-safe | |
| Number of Receivers | 1 |
Introduction
The MAX9111/MAX9113 single/dual low- voltage differential signaling (LVDS) receivers are designed for highspeed applications requiring minimum power consumption, space, and noise. Both devices support switching rates exceeding 500Mpps while operating from a single +3.3V supply, and feature ultra- low 300ps (max) pulse skew required for high- resolution imaging applications such as laser printers and digital copiers. The MAX9111 is a single LVDS receiver, and the MAX9113 is a dual LVDS receiver. Both devices conform to the EIA/TIA- 644 LVDS standard and convert LVDS to LVTTL/CMOS- compatible outputs. A fail- safe feature sets the outputs high when the inputs are undriven and open, terminated, or shorted. The MAX9111/ MAX9113 are available in space- saving 8- pin SOT23 and SO packages.
Features
- Low 300ps (max) Pulse Skew for High- Resolution Imaging and High- Speed Interconnect
- Space- Saving 8- Pin SOT23 and SO Packages
- Pin- Compatible Upgrades to DS90LV018A and DS90LV028A (SO Packages Only)
- Guaranteed 500Mbps Data Rate
- Low 29mW Power Dissipation at 3.3V
- Conform to EIA/TIA- 644 Standard
- Single +3.3V Supply
- Flow- Through Pinout Simplifies PCB Layout
- Fail- Safe Circuit Sets Output High for Undriven Inputs
- High- Impedance LVDS Inputs when Powered Off
- AEC- Q100 Qualified, Refer to Ordering Information for the Specific /V Versions
Applications
- Laser Printers
- Digital Copiers
- Cellular Phone Base Stations
- Telecom Switching Equipment
- Network Switches/Routers
- LCD Displays
- Backplane Interconnect
- Clock Distribution
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 500Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Level Standard | LVDS | |
| Features | Fail-safe | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MAXIM | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Receiver | |
| Data Rate | 500Mbps |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 0 | |
| Level Standard | LVDS | |
| Features | Fail-safe | |
| Number of Receivers | 1 |
Introduction
The MAX9111/MAX9113 single/dual low- voltage differential signaling (LVDS) receivers are designed for highspeed applications requiring minimum power consumption, space, and noise. Both devices support switching rates exceeding 500Mpps while operating from a single +3.3V supply, and feature ultra- low 300ps (max) pulse skew required for high- resolution imaging applications such as laser printers and digital copiers. The MAX9111 is a single LVDS receiver, and the MAX9113 is a dual LVDS receiver. Both devices conform to the EIA/TIA- 644 LVDS standard and convert LVDS to LVTTL/CMOS- compatible outputs. A fail- safe feature sets the outputs high when the inputs are undriven and open, terminated, or shorted. The MAX9111/ MAX9113 are available in space- saving 8- pin SOT23 and SO packages.
Features
- Low 300ps (max) Pulse Skew for High- Resolution Imaging and High- Speed Interconnect
- Space- Saving 8- Pin SOT23 and SO Packages
- Pin- Compatible Upgrades to DS90LV018A and DS90LV028A (SO Packages Only)
- Guaranteed 500Mbps Data Rate
- Low 29mW Power Dissipation at 3.3V
- Conform to EIA/TIA- 644 Standard
- Single +3.3V Supply
- Flow- Through Pinout Simplifies PCB Layout
- Fail- Safe Circuit Sets Output High for Undriven Inputs
- High- Impedance LVDS Inputs when Powered Off
- AEC- Q100 Qualified, Refer to Ordering Information for the Specific /V Versions
Applications
- Laser Printers
- Digital Copiers
- Cellular Phone Base Stations
- Telecom Switching Equipment
- Network Switches/Routers
- LCD Displays
- Backplane Interconnect
- Clock Distribution
- Automotive
C3235024 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

