LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI CD74HC123M96E4 product image
Images for reference only

TI CD74HC123M96E4

Manufacturer
MPN
CD74HC123M96E4
LCSC Part #
C3234771
Packaging
SOIC-16
Customer #
Key Attributes
SOIC-16 Multivibrators RoHS
DatasheetTI CD74HC123M96E4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 5Multiple: 5Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Multivibrators
ManufacturerTI
PackagingSOIC-16

Introduction

AI Translation

The HC123, HCT123, CD74HC423 and CD74HCT423 are dual monostable multivibrators with resets. They are all retriggerable and differ only in that the 123 types can be triggered by a negative to positive reset pulse; whereas the 423 types do not have this feature. An external resistor (Rx) and an external capacitor (Cx) control the timing and the accuracy for the circuit. Adjustment of Rx and Cx provides a wide range of output pulse widths from the Q and Q̅ terminals. Pulse triggering on the A̅ and B inputs occur at a particular voltage level and is not related to the rise and fall times of the trigger pulses. Once triggered, the output pulse width may be extended by retriggering inputs A and B. The output pulse can be terminated by a LOW level on the Reset (R) pin. Trailing edge triggering (A̅) and leading edge triggering (B) inputs are provided for triggering from either edge of the input pulse. If either Mono is not used each input on the unused device (A̅, B, and R̅) must be terminated high or low. The minimum value of external resistance, Rx is typically 5kΩ. The minimum value external capacitance, CX, is 0pF. The calculation for the pulse width is tw = 0.45 Rx Cx at VCC = 5V.

Features

AI Translation
  • Overriding Reset Terminates Output Pulse
  • Triggering From the Leading or Trailing Edge
  • Q and Q̅ Buffered Outputs
  • Separate Resets
  • Wide Range of Output-Pulse Widths
  • Schmitt Trigger on Both A̅ and B Inputs
  • Fanout (Over Temperature Range)
  • Standard Outputs: 10 LSTTL Loads
  • Bus Driver Outputs: 15 LSTTL Loads
  • Wide Operating Temperature Range: -55℃ to 125℃
  • Balanced Propagation Delay and Transition Times
  • Significant Power Reduction Compared to LSTTL Logic ICs
  • HC Types: 2V to 6V Operation
  • High Noise Immunity: NIL = 30%, NIH = 30% of VCC at VCC = 5V
  • HCT Types: 4.5V to 5.5V Operation
  • Direct LSTTL Input Logic Compatibility, VIL = 0.8V (Max), VIH = 2V (Min)
  • CMOS Input Compatibility, II ≤ 1μA at VOL, VOH