LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics AS82527 product image
Images for reference only

Rochester Electronics AS82527

Manufacturer
MPN
AS82527
LCSC Part #
C3234708
Packaging
-
Customer #
Key Attributes
Controllers
DatasheetRochester Electronics AS82527
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 44.5888$ 44.59
200+$ 17.2551$ 3451.02
500+$ 16.6487$ 8324.35
1,000+$ 16.3494$ 16349.40
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerRochester Electronics
Packaging-
Features-

Introduction

AI Translation

The 82527 Serial Communications Controller is a highly integrated device that performs serial communications in accordance with the Controller Area Network protocol. It handles all serial communication functions — such as message transmission and reception, message filtering, transmission arbitration, and interrupt handling — with minimal interaction required from the host microcontroller or CPU. The 82527 features a powerful CPU interface that enables direct, flexible connectivity to a wide variety of CPUs. It can be configured to interface with both Intel and non-Intel architecture CPUs using 8-bit multiplexed, 16-bit multiplexed, or 8-bit non-multiplexed address/data buses. A flexible serial interface is also provided for applications where a parallel CPU interface is not required.

Features

AI Translation
  • Supports CAN Specification 2.0
  • Programmable global mask
  • 15 message objects with 8-byte data length
  • Flexible CPU interface
  • Programmable bit rate
  • Programmable clock output
  • Flexible interrupt structure
  • Flexible status interface
  • Configurable output driver
  • Configurable input comparator
  • Two 8-bit bidirectional I/O ports
  • 44-pin plastic leaded chip carrier package
  • 44-pin QFP
  • Pin-compatible with 82526