LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC2560-1BWM

Manufacturer
MPN
MIC2560-1BWM
LCSC Part #
C3234692
Packaging
SOIC-16
Customer #
Key Attributes
2 Active High 200mA Load Switch SOIC-16 Power Distribution Switches, Load Drivers
DatasheetMICROCHIP MIC2560-1BWM
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingSOIC-16
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Reverse current blocking
number of channels2
Control Input LogicActive High
Maximum Continuous Current200mA
RDS(on)550mΩ
Operating Voltage3.3V;5V;12V
TypeLoad Switch

Introduction

AI Translation

The MIC2560 VCC and VPP Matrix controls PCMCIA (Personal Computer Memory Card International Association) memory card power supply pins, both VCC and VPP. The MIC2560 switches voltages from the system power supply to VCC and VPP. The MIC2560 switches between the three VCC voltages (OFF, 3.3V and 5.0V) and the VPP voltages (OFF, 0V, 3.3V, 5V, or 12.0V) required by PCMCIA cards. Output voltage is selected by two digital inputs for each output and output current ranges up to 1A for VCC and 200mA for VPP. The MIC2560 provides power management capability under the control of the PC Card controller and features over current and thermal protection of the power outputs, zero current “sleep” mode, suspend mode, low power dynamic mode, and on-off control of the PCMCIA socket power. The MIC2560 is designed for efficient operation. In standby (sleep) mode the device draws very little quiescent current, typically 0.01μA. The device and PCMCIA ports are protected by current limiting and overtemperature shutdown. Full cross-conduction lockout protects the system power supply.

Features

AI Translation
  • Complete PCMCIA VCC and VPP switch matrix in a single IC No external components required
  • Logic compatible with industry standard PCMCIA controllers
  • No voltage overshoot or switching transients
  • Break-before-make switching
  • Output current limit and overtemperature shutdown
  • Digital flag for error condition indication
  • Ultra-low power consumption
  • Digital selection of VCC and VPP voltages
  • Over 1A VCC output current
  • 200mA VPP (12V) output current
  • Options for direct compatibility with industry standard PCMCIA controllers
  • 16-Pin SOIC package

Applications

AI Translation
  • PCMCIA power supply pin voltage switch
  • Font cards for printers and scanners
  • Data-collection systems
  • Machine control data input systems
  • Wireless communications
  • Bar code data collection systems
  • Instrumentation configuration/data-logging
  • Docking stations (portable and desktop)
  • Power supply management
  • Power analog switching