Infineon SAK-TC1784F320F180EPBAKXUMA1
| Manufacturer | |
| MPN | SAK-TC1784F320F180EPBAKXUMA1 |
| LCSC Part # | C3234539 |
| Packaging | LFBGA-292 |
| Customer # | |
| Key Attributes | TriCore 32 Bit 180MHz LFBGA-292 Microcontrollers |
| Datasheet | Infineon SAK-TC1784F320F180EPBAKXUMA1 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-292 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 91 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V~5V | |
| EEPROM | 64KB | |
| Program Storage Size | 2.5MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-292 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 91 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~5V | |
| EEPROM | 64KB | |
| Program Storage Size | 2.5MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superior real-time performance
- Strong bit handling
- Fully integrated DSP capabilities
- Single precision Floating Point Unit (FPU)
- 180 MHz operation at full temperature range
- 32-bit Peripheral Control Processor with single cycle instruction (PCP2)
- 16 Kbyte Parameter Memory (PRAM)
- 32 Kbyte Code Memory (CMEM)
- 180 MHz operation at full temperature range
- Multiple on-chip memories
- 2.5 Mbyte Program Flash Memory (PFLASH) with ECC
- 64 Kbyte Data Flash Memory (DFLASH) usable for EEPROM emulation
- 128 Kbyte Data Memory (LDRAM)
- Instruction Cache: up to 16 Kbyte (ICACHE, configurable)
- 40 Kbyte Code Scratchpad Memory (SPRAM)
- Data Cache: up to 4 Kbyte (DCACHE, configurable)
- 8 Kbyte Overlay Memory (OVRAM)
- 16 Kbyte BootROM (BROM)
- 16-Channel DMA Controller
- Sophisticated interrupt system with 2×255 hardware priority arbitration levels serviced by CPU or PCP2
- High performing on-chip bus structure
- 64-bit Local Memory Buses between CPU, Flash and Data Memory
- 32-bit System Peripheral Bus (SPB) for on-chip peripheral and functional units
- One bus bridge (LFI Bridge)
- Versatile On-chip Peripheral Units
- Two Asynchronous/Synchronous Serial Channels (ASC) with baud rate generator, parity, framing and overrun error detection
- Three High-Speed Synchronous Serial Channels (SSC) with programmable data length and shift direction
- One serial Micro Second Bus interface (MSC) for serial port expansion to external power devices
- One High-Speed Micro Link interface (MLI) for serial inter-processor communication
- One External Bus Interface (EBU) with 32-bit demultiplexed / 16-bit multiplexed external bus interface Scalable external bus timing up to 75 MHz
- One MultiCAN Module with 3 CAN nodes and 128 free assignable message objects for high efficiency data handling via FIFO buffering and gateway data transfer (one CAN node supports TTCAN functionality)
- One FlexRay module with 2 channels (E-Ray)
- One General Purpose Timer Array Module (GPTA) with additional Local Timer Cell Array (LTCA2) providing a powerful set of digital signal filtering and timer functionality to realize autonomous and complex Input/Output management
- 32 analog input lines for ADC
- 2 independent kernels (ADC0 and ADC1)
- Analog supply voltage range from 3.3 V to 5 V (single supply)
- 4 different FADC input channels
- Channels with impedance control and overlaid with ADC1 inputs
- Extreme fast conversion, 21 cycles of fFADC clock
- 10-bit A/D conversion (higher resolution can be achieved by averaging of consecutive conversions in digital data reduction filter)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-292 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 91 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3.3V~5V | |
| EEPROM | 64KB | |
| Program Storage Size | 2.5MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | LFBGA-292 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 91 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V~5V | |
| EEPROM | 64KB | |
| Program Storage Size | 2.5MB | |
| CPU Core | TriCore | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 180MHz | |
| Oscillator Type | External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Superior real-time performance
- Strong bit handling
- Fully integrated DSP capabilities
- Single precision Floating Point Unit (FPU)
- 180 MHz operation at full temperature range
- 32-bit Peripheral Control Processor with single cycle instruction (PCP2)
- 16 Kbyte Parameter Memory (PRAM)
- 32 Kbyte Code Memory (CMEM)
- 180 MHz operation at full temperature range
- Multiple on-chip memories
- 2.5 Mbyte Program Flash Memory (PFLASH) with ECC
- 64 Kbyte Data Flash Memory (DFLASH) usable for EEPROM emulation
- 128 Kbyte Data Memory (LDRAM)
- Instruction Cache: up to 16 Kbyte (ICACHE, configurable)
- 40 Kbyte Code Scratchpad Memory (SPRAM)
- Data Cache: up to 4 Kbyte (DCACHE, configurable)
- 8 Kbyte Overlay Memory (OVRAM)
- 16 Kbyte BootROM (BROM)
- 16-Channel DMA Controller
- Sophisticated interrupt system with 2×255 hardware priority arbitration levels serviced by CPU or PCP2
- High performing on-chip bus structure
- 64-bit Local Memory Buses between CPU, Flash and Data Memory
- 32-bit System Peripheral Bus (SPB) for on-chip peripheral and functional units
- One bus bridge (LFI Bridge)
- Versatile On-chip Peripheral Units
- Two Asynchronous/Synchronous Serial Channels (ASC) with baud rate generator, parity, framing and overrun error detection
- Three High-Speed Synchronous Serial Channels (SSC) with programmable data length and shift direction
- One serial Micro Second Bus interface (MSC) for serial port expansion to external power devices
- One High-Speed Micro Link interface (MLI) for serial inter-processor communication
- One External Bus Interface (EBU) with 32-bit demultiplexed / 16-bit multiplexed external bus interface Scalable external bus timing up to 75 MHz
- One MultiCAN Module with 3 CAN nodes and 128 free assignable message objects for high efficiency data handling via FIFO buffering and gateway data transfer (one CAN node supports TTCAN functionality)
- One FlexRay module with 2 channels (E-Ray)
- One General Purpose Timer Array Module (GPTA) with additional Local Timer Cell Array (LTCA2) providing a powerful set of digital signal filtering and timer functionality to realize autonomous and complex Input/Output management
- 32 analog input lines for ADC
- 2 independent kernels (ADC0 and ADC1)
- Analog supply voltage range from 3.3 V to 5 V (single supply)
- 4 different FADC input channels
- Channels with impedance control and overlaid with ADC1 inputs
- Extreme fast conversion, 21 cycles of fFADC clock
- 10-bit A/D conversion (higher resolution can be achieved by averaging of consecutive conversions in digital data reduction filter)
C3234539 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

