LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS C8051F802-GU product image
Images for reference only

SILICON LABS C8051F802-GU

Manufacturer
MPN
C8051F802-GU
LCSC Part #
C3233536
Packaging
SSOP-24-150mil
Customer #
Key Attributes
51 Series 8 Bit 25MHz SSOP-24-150mil Microcontrollers
DatasheetSILICON LABS C8051F802-GU
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerSILICON LABS
PackagingSSOP-24-150mil
ADC (Bit)10bit
Number of I/O17
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size16KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • Supports buttons, sliders, wheels, and capacitive proximity sensing
  • Fast 40 μs per channel conversion time
  • 16-bit resolution
  • Up to 16 input channels
  • Auto-scan and wake-on-touch
  • Auto-accumulate 4x, 8x, 16, 32x, and 64x samples
  • Up to 500 ksps
  • Up to 16 external single-ended inputs
  • VREF from on-chip VREF, external pin or VDD
  • Internal or external start of conversion source
  • Built-in temperature sensor
  • Programmable hysteresis and response time
  • Configurable as interrupt or reset source
  • On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
  • Provides breakpoints, single stepping, inspect/modify memory and registers
  • Superior performance to emulation systems using ICE-chips, target pods, and sockets
  • Low cost, complete development kit
  • Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
  • Up to 25 MIPS throughput with 25 MHz clock
  • Expanded interrupt handler
  • Up to 512 bytes internal data RAM (256+256)
  • Up to 16 kB Flash; In-system programmable in 512-byte sectors
  • 17 or 13 Port I/O with high sink current
  • Hardware enhanced UART, SMBus (I2C compatible), and enhanced SPI serial ports
  • Three general purpose 16-bit counter/timers
  • 16-Bit programmable counter array (PCA) with 3 capture/compare modules and enhanced PWM functionality
  • Real time clock mode using timer and crystal
  • 24.5 MHz ±2% Oscillator
  • Supports crystal-less UART operation
  • External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
  • Can switch between clock sources on-the-fly; useful in power saving modes

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
EFM8UB11F16G-C-QSOP24SILICON LABSSimilarQSOP-24-150mil9$ 5.7549
EFM8UB11F16G-C-QFN24RSILICON LABSSimilarQSOP-240$ 1.3553
EFM8UB11F16G-C-QFN24SILICON LABSSimilarQSOP-240$ 1.3352
EFM8UB31F40G-A-QSOP24RSILICON LABSSimilarQSOP-24-150mil0$ 1.5945
View and Compare All Alternative Parts.