LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS M37753FFCFP

Manufacturer
MPN
M37753FFCFP
LCSC Part #
C3233434
Packaging
QFP-80(14x20)
Customer #
Key Attributes
Other 16 Bit 40MHz QFP-80(14x20) Microcontrollers
DatasheetRENESAS M37753FFCFP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingQFP-80(14x20)
DAC (Bit)8bit
ADC (Bit)10bit
Number of I/O11
Operating Temperature-20℃~+85℃
Program Memory TypeFLASH
Voltage - Supply4.5V~5.5V
EEPROM-
Program Storage Size120KB
CPU CoreOther
Core Size16 Bit
CPU Maximum Speed40MHz
Oscillator TypeExternal

Introduction

AI Translation

The M37753FFCFP and the M37753FFCHP are single-chip microcomputers designed with high-performance CMOS silicon gate technology, including the internal flash memory. These are housed in 80-pin plastic molded QFP. These microcomputers have a CPU and a bus interface unit. The CPU is a 16-bit parallel processor that can also be switched to perform 8-bit parallel processing, and the bus interface unit enhances the memory access efficiency to execute instructions fast. In addition to the 7700 Family basic instructions, the M37753FFCFP and the M37753FFCHP have 6 special instructions which contain instructions for signed multiplication/division; these added instructions improve the servo arithmetic performance to control hard disk drives and so on. These microcomputers also include the flash memory, RAM, multiple-function timers, motor control function, serial I/O, A-D converter, D-A converter, and so on. The internal flash memory can be programed and erased by using a PROM programmer or by control of the central processing unit (CPU). Therefore, these microcomputers can change the program easily even after they are mounted on the board.

Features

AI Translation
  • Number of basic machine instructions: 109 (103 basic instructions of 7700 Family + 6 special instructions)
  • Memory size: Flash memory... 120 Kbytes, RAM... 3968 bytes
  • Instruction execution time: The fastest instruction at 40 MHz frequency... 100 ns
  • Single power supply: 5V ± 10 %
  • Low power dissipation (at 40 MHz frequency): 125 mW (Typ.)
  • Interrupts: 21 types, 7 levels
  • Multiple-function 16-bit timer: 5 + 3 (three-phase motor drive waveform or pulse motor control waveform output)
  • Serial I/O (UART or clock synchronous): 2
  • 10-bit A-D converter: 8-channel inputs
  • 8-bit D-A converter: 2-channel outputs
  • 12-bit watchdog timer
  • Programmable input/output (ports P0—P8): 68
  • Small package [M37753FFCHP]: 80-pin fine pitch QFP (lead pitch: 0.5 mm)
  • Supply voltage VCC = 5 V ± 10 %
  • Program/Erase voltage: VPP = 12 V ± 5 %
  • Programming method: Programming in unit of byte
  • Erasing method: Batch erasing and 2-division-block erasing (in CPU reprogramming mode)
  • Program/Erase control by software command
  • Number of times for programming/erasing: 100

Applications

AI Translation
  • Control devices for personal computer peripheral equipment such as CD-ROM drives, hard disk drives, high density FDD, printers
  • Control devices for office equipment such as copiers and facsimiles
  • Control devices for industrial equipment such as communication and measuring instruments
  • Control devices for equipment required for motor control such as inverter air conditioner and general purpose inverter