MOTOROLA MC9S12DJ128CFU
| Manufacturer | |
| MPN | MC9S12DJ128CFU |
| LCSC Part # | C3233415 |
| Packaging | QFP-80(14x14) |
| Customer # | |
| Key Attributes | HCS12 16 Bit 25MHz QFP-80(14x14) Microcontrollers |
| Datasheet | MOTOROLA MC9S12DJ128CFU |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-80(14x14) | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.35V~5.25V | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-80(14x14) | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.35V~5.25V |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 19.5618 | $ 19.56 |
| 200+ | $ 7.5714 | $ 1514.28 |
| 500+ | $ 7.3045 | $ 3652.25 |
| 1,000+ | $ 7.1733 | $ 7173.30 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-80(14x14) | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.35V~5.25V | |
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MOTOROLA | |
| Packaging | QFP-80(14x14) | |
| Number of I/O | 59 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.35V~5.25V |
| Type | Description | |
|---|---|---|
| EEPROM | 2KB | |
| Program Storage Size | 128KB | |
| CPU Core | HCS12 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MC9S12DG128CFUE | NXP | QFP-80(14x14) | 38 | $ 31.7274 | ||
| MC9S12A256CFUE | NXP | QFP-80(14x14) | 3 | $ 49.9771 | ||
| MC9S12DG256CFUE | NXP | TQFP-80(14x14) | 3 | $ 75.2578 | ||
| MC9S12A128CFUE | NXP | QFP-80(14x14) | 0 | $ 42.4884 | ||
| MC9S12DG128MFUE | NXP | QFP-80(14x14) | 0 | $ 39.027 | ||
| MC9S12DJ128VFUE | NXP | TQFP-80(14x14) | 0 | $ 44.9798 | ||
| MC9S12DG128CFUER | NXP | QFP-80(14x14) | 0 | $ 35.6819 | ||
| MC9S12DT256MFUE | NXP | QFP-80(14x14) | 0 | $ 62.594 | ||
| MC9S12DJ256CFUE | NXP | QFP-80(14x14) | 0 | $ 41.6552 | ||
| MC9S12DG256MFUE | NXP | TQFP-80(14x14) | 0 | $ 57.3045 |

