RENESAS M306N4FGTFP
| Manufacturer | |
| MPN | M306N4FGTFP |
| LCSC Part # | C3233205 |
| Packaging | QFP-100(14x20) |
| Customer # | |
| Key Attributes | M16C/60 16 Bit 20MHz QFP-100(14x20) Microcontrollers |
| Datasheet | RENESAS M306N4FGTFP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 256KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 256KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Standard grade product applications: computers, office equipment, communications equipment, test and measurement equipment, audiovisual equipment, home electronic appliances, machine tools, personal electronic devices, and industrial robots
- High quality grade product applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support
- Specific grade product applications: aircraft, equipment, submarine repeaters, nuclear reactor control systems, medical devices or systems for life support (e.g., artificial life support devices or systems), surgical implants, medical interventions (e.g., resection), and any other applications or uses that pose a direct threat to human life
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 256KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | QFP-100(14x20) | |
| DAC (Bit) | 8bit | |
| ADC (Bit) | 10bit | |
| Number of I/O | 85 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| Voltage - Supply | 4.2V~5.5V | |
| Program Storage Size | 256KB | |
| CPU Core | M16C/60 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Standard grade product applications: computers, office equipment, communications equipment, test and measurement equipment, audiovisual equipment, home electronic appliances, machine tools, personal electronic devices, and industrial robots
- High quality grade product applications: transportation equipment (automobiles, trains, ships, etc.), traffic control systems, disaster prevention systems, anti-theft systems, safety equipment, and medical devices not specifically intended for life support
- Specific grade product applications: aircraft, equipment, submarine repeaters, nuclear reactor control systems, medical devices or systems for life support (e.g., artificial life support devices or systems), surgical implants, medical interventions (e.g., resection), and any other applications or uses that pose a direct threat to human life
C3233205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

