SILICON LABS C8051F814-GM
| Manufacturer | |
| MPN | C8051F814-GM |
| LCSC Part # | C3233021 |
| Packaging | QFN-20(4x4) |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 25MHz QFN-20(4x4) Microcontrollers RoHS |
| Datasheet | SILICON LABS C8051F814-GM |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Supports buttons, sliders, wheels, and capacitive proximity sensing
- Fast 40 μs per channel conversion time
- 16-bit resolution
- Up to 16 input channels
- Auto-scan and wake-on-touch
- Auto-accumulate 4x, 8x, 16, 32x, and 64x samples
- Up to 500 ksps
- Up to 16 external single-ended inputs
- VREF from on-chip VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz clock
- Expanded interrupt handler
- Up to 512 bytes internal data RAM (256+256)
- Up to 16 kB Flash; In-system programmable in 512-byte sectors
- 17 or 13 Port I/O with high sink current
- Hardware enhanced UART, SMBus (I2C compatible), and enhanced SPI serial ports
- Three general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with 3 capture/compare modules and enhanced PWM functionality
- Real time clock mode using timer and crystal
- 24.5 MHz ±2% Oscillator
- Supports crystal-less UART operation
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20(4x4) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 17 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 8KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 25MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Supports buttons, sliders, wheels, and capacitive proximity sensing
- Fast 40 μs per channel conversion time
- 16-bit resolution
- Up to 16 input channels
- Auto-scan and wake-on-touch
- Auto-accumulate 4x, 8x, 16, 32x, and 64x samples
- Up to 500 ksps
- Up to 16 external single-ended inputs
- VREF from on-chip VREF, external pin or VDD
- Internal or external start of conversion source
- Built-in temperature sensor
- Programmable hysteresis and response time
- Configurable as interrupt or reset source
- On-chip debug circuitry facilitates full speed, nonintrusive in-system debug (no emulator required)
- Provides breakpoints, single stepping, inspect/modify memory and registers
- Superior performance to emulation systems using ICE-chips, target pods, and sockets
- Low cost, complete development kit
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- Up to 25 MIPS throughput with 25 MHz clock
- Expanded interrupt handler
- Up to 512 bytes internal data RAM (256+256)
- Up to 16 kB Flash; In-system programmable in 512-byte sectors
- 17 or 13 Port I/O with high sink current
- Hardware enhanced UART, SMBus (I2C compatible), and enhanced SPI serial ports
- Three general purpose 16-bit counter/timers
- 16-Bit programmable counter array (PCA) with 3 capture/compare modules and enhanced PWM functionality
- Real time clock mode using timer and crystal
- 24.5 MHz ±2% Oscillator
- Supports crystal-less UART operation
- External oscillator: Crystal, RC, C, or clock (1 or 2 pin modes)
- Can switch between clock sources on-the-fly; useful in power saving modes
C3233021 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 3A991A |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

