LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon XC836MT2FRIABFXUMA1 product image
Images for reference only

Infineon XC836MT2FRIABFXUMA1

Manufacturer
MPN
XC836MT2FRIABFXUMA1
LCSC Part #
C3232470
Packaging
TSSOP-28
Customer #
Key Attributes
51 Series 8 Bit 24MHz TSSOP-28 Microcontrollers RoHS
DatasheetInfineon XC836MT2FRIABFXUMA1
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4565$ 2.46
200+$ 0.9505$ 190.10
500+$ 0.9181$ 459.05
1,000+$ 0.9011$ 901.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingTSSOP-28
ADC (Bit)10bit
Number of I/O23
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.5V~5.5V
Program Storage Size8KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • High-performance XC800 Core
  • compatible with standard 8051 processor
  • two clocks per machine cycle architecture (for memory access without wait state)
  • two data pointers
  • On-chip memory – 8 Kbytes of Boot ROM, Library ROM and User routines – 256 bytes of RAM – 256 bytes of XRAM 4/8 Kbytes of Flash (includes memory protection strategy)
  • I/O port supply at 2.5V - 5.5V and core logic supply at 2.5V (generated by embedded voltage regulator)
  • Power-on reset generation
  • Brownout detection for IO supply and core logic supply
  • 48 MHz on-chip OSC for clock generation
  • Loss-of-Clock detection
  • Power saving modes – idle mode – power-down mode with wake-up capability via real-time clock event – clock gating control to each peripheral
  • Programmable 16-bit Watchdog Timer (WDT) running on independent oscillator with programmable window feature for refresh operation and warning prior to overflow
  • Three general purpose I/O ports – 4 high current I/O – 2 high sink I/O – Up to 25 pins as digital I/O – Up to 8 pins as digital/analog input
  • Up to 8 channels, 10-bit A/D Converter – support up to 7 differential input channel – results filtering by data reduction or digital low-pass filter, for up to 13-bit results
  • Up to 8 channels, Out of range comparator
  • Three 16-bit timers – Timer 0 and Timer 1 (T0 and T1) – Timer 2 (T2)
  • Real-time clock with 32.768 kHz crystal pad
  • 16-bit Vector Computer for Field-Oriented Control (FOC) – Multiplication/Division Unit (MDU) for arithmetic calculation – CORDIC Unit for trigonometric calculation
  • Capture and Compare unit for PWM signal generation (CCU6)
  • A full-duplex or half-duplex serial interface (UART)
  • Synchronous serial channel (SSC)
  • Inter-IC (IIC) serial interface
  • LED and Touch-sense Controller (LEDTSCU)
  • Software libraries to support fixed-point control and EEPROM emulation
  • On-chip debug support via single pin DAP interface (SPD)
  • Packages: – PG-DSO-24 – PG-TSSOP-28
  • Temperature range TA: – SAF (-40 to 85℃) – SAK (-40 to 125℃)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC836M2FRIABFXUMA1InfineonTSSOP-280$ 2.4565
XC836T2FRIABFXUMA1InfineonTSSOP-280$ 2.2111