Infineon XC8221FRIAAFXUMA1
| Manufacturer | |
| MPN | XC8221FRIAAFXUMA1 |
| LCSC Part # | C3232459 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 51 Series 8 Bit 24MHz TSSOP-16 Microcontrollers RoHS |
| Datasheet | Infineon XC8221FRIAAFXUMA1 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-performance XC800 Core
- compatible with standard 8051 processor
- two clocks per machine cycle architecture (for memory access without wait state)
- two data pointers
- On-chip memory – 8 Kbytes of Boot ROM, Library ROM and User routines – 256 bytes of RAM – 256 bytes of XRAM – 2/4 Kbytes of Flash (includes memory protection strategy)
- I/O port supply at 2.5 - 5.5 V and core logic supply at 2.5 V (generated by embedded voltage regulator)
- Power-on reset generation
- Brownout detection for IO supply and core logic supply
- 48 MHz on-chip OSC for clock generation
- Loss-of-Clock detection
- Power saving modes – idle mode – power-down mode with wake-up capability via real-time clock interrupt – clock gating control to each peripheral
- Programmable 16-bit Watchdog Timer (WDT) running on independent oscillator with programmable window feature for refresh operation and warning prior to overflow
- Three ports – Up to 17 pins as digital I/O – 4 pin as digital/analog input
- 4-channel, 10-bit ADC – support up to 3 differential input channel – results filtering by data reduction or digital low-pass filter, for up to 13-bit results
- Up to 4 channels, Out of range comparator
- Three 16-bit timers – Timer 0 and Timer 1 (T0 and T1) – Timer 2 (T2)
- Periodic wake-up timer
- Multiplication/Division Unit for arithmetic operations (MDU)
- Capture and Compare unit for PWM signal generation (CCU6)
- A full-duplex or half-duplex serial interface (UART)
- Synchronous serial channel (SSC)
- Inter-IC (IIC) serial interface
- LED and Touch-sense Controller (LEDTSCU)
- On-chip debug support via single pin DAP interface (SPD)
- Packages: – PG-DSO-20 – PG-TSSOP-16
- Temperature range TA: – SAF (-40 to 85 ℃) – SAX (-40 to 105 ℃) – SAK (-40 to 125 ℃)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7513 | $ 1.75 |
| 200+ | $ 0.6774 | $ 135.48 |
| 500+ | $ 0.6543 | $ 327.15 |
| 1,000+ | $ 0.6419 | $ 641.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2.5V~5.5V | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | TSSOP-16 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 13 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.5V~5.5V | |
| Program Storage Size | 4KB | |
| CPU Core | 51 Series | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 24MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-performance XC800 Core
- compatible with standard 8051 processor
- two clocks per machine cycle architecture (for memory access without wait state)
- two data pointers
- On-chip memory – 8 Kbytes of Boot ROM, Library ROM and User routines – 256 bytes of RAM – 256 bytes of XRAM – 2/4 Kbytes of Flash (includes memory protection strategy)
- I/O port supply at 2.5 - 5.5 V and core logic supply at 2.5 V (generated by embedded voltage regulator)
- Power-on reset generation
- Brownout detection for IO supply and core logic supply
- 48 MHz on-chip OSC for clock generation
- Loss-of-Clock detection
- Power saving modes – idle mode – power-down mode with wake-up capability via real-time clock interrupt – clock gating control to each peripheral
- Programmable 16-bit Watchdog Timer (WDT) running on independent oscillator with programmable window feature for refresh operation and warning prior to overflow
- Three ports – Up to 17 pins as digital I/O – 4 pin as digital/analog input
- 4-channel, 10-bit ADC – support up to 3 differential input channel – results filtering by data reduction or digital low-pass filter, for up to 13-bit results
- Up to 4 channels, Out of range comparator
- Three 16-bit timers – Timer 0 and Timer 1 (T0 and T1) – Timer 2 (T2)
- Periodic wake-up timer
- Multiplication/Division Unit for arithmetic operations (MDU)
- Capture and Compare unit for PWM signal generation (CCU6)
- A full-duplex or half-duplex serial interface (UART)
- Synchronous serial channel (SSC)
- Inter-IC (IIC) serial interface
- LED and Touch-sense Controller (LEDTSCU)
- On-chip debug support via single pin DAP interface (SPD)
- Packages: – PG-DSO-20 – PG-TSSOP-16
- Temperature range TA: – SAF (-40 to 85 ℃) – SAX (-40 to 105 ℃) – SAK (-40 to 125 ℃)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC822MT1FRIAAFXUMA1 | Infineon | TSSOP-16 | 0 | $ 2.1602 | ||
| SAF-XC822T-1FRI AA | Infineon | TSSOP-16 | 0 | $ 2.4542 | ||
| XC822MT1FRAAAKXUMA1 | Infineon | TSSOP-16 | 0 | $ 3.8269 | ||
| SAK-XC822MT-1FRA AA | Infineon | TSSOP-16 | 0 | $ 1.1314 |

