LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Infineon XC161CS32F40FBBAKXUMA1

Manufacturer
MPN
XC161CS32F40FBBAKXUMA1
LCSC Part #
C3232394
Packaging
TQFP-144(20x20)
Customer #
Key Attributes
Other 16 Bit 40MHz TQFP-144(20x20) Microcontrollers RoHS
DatasheetInfineon XC161CS32F40FBBAKXUMA1
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon
PackagingTQFP-144(20x20)
ADC (Bit)8bit;10bit
Number of I/O99
Operating Temperature-40℃~+125℃
Program Memory TypeFLASH
Voltage - Supply2.35V~2.7V
Program Storage Size256KB
CPU CoreOther
Core Size16 Bit
CPU Maximum Speed40MHz
Oscillator TypeBuilt-in

Features

AI Translation
  • High Performance 16-bit CPU with 5-Stage Pipeline
  • 25 ns Instruction Cycle Time at 40 MHz CPU Clock (Single-Cycle Execution)
  • 1-Cycle Multiplication (16×16 bit), Background Division (32 / 16 bit) in 21 Cycles
  • 1-Cycle Multiply-and-Accumulate (MAC) Instructions
  • Enhanced Boolean Bit Manipulation Facilities
  • Zero-Cycle Jump Execution
  • Additional Instructions to Support HLL and Operating Systems
  • Register-Based Design with Multiple Variable Register Banks
  • Fast Context Switching Support with Two Additional Local Register Banks
  • 16 Mbytes Total Linear Address Space for Code and Data
  • 1024 bytes On-Chip Special Function Register Area (C166 Family Compatible)
  • 2 Kbytes On-Chip Dual-Port RAM (DPRAM)
  • 4 Kbytes On-Chip Data SRAM (DSRAM)
  • 6 Kbytes On-Chip Program/Data SRAM (PSRAM)
  • 256 Kbytes On-Chip Program Memory (Flash Memory)
  • 12-Channel A/D Converter with Programmable Resolution (10-bit or 8-bit) and Conversion Time (down to 2.55 μs or 2.15 μs)
  • Two 16-Channel General Purpose Capture/Compare Units (32 Input/Output Pins)
  • Multi-Functional General Purpose Timer Unit with 5 Timers
  • Two Synchronous/Asynchronous Serial Channels (USARTs)
  • Two High-Speed-Synchronous Serial Channels
  • On-Chip TwinCAN Interface (Rev. 2.0B active) with 32 Message Objects (Full CAN/Basic CAN) on Two CAN Nodes, and Gateway Functionality
  • IIC Bus Interface (10-bit addressing, 400 kbit/s) with 3 Channels (multiplexed)
  • On-Chip Real Time Clock, Driven by Dedicated Oscillator
  • Programmable Watchdog Timer and Oscillator Watchdog
  • Up to 12 Mbytes External Address Space for Code and Data
  • Programmable External Bus Characteristics for Different Address Ranges
  • Multiplexed or Demultiplexed External Address/Data Buses
  • Selectable Address Bus Width
  • 16-Bit or 8-Bit Data Bus Width
  • Five Programmable Chip-Select Signals
  • Hold- and Hold-Acknowledge Bus Arbitration Support
  • Up to 99 General Purpose I/O Lines, partly with Selectable Input Thresholds and Hysteresis
  • On-Chip Bootstrap Loader Supported by a Large Range of Development Tools like C-Compilers, MacroAssembler Packages, Emulators, Evaluation Boards, HLL-Debuggers, Simulators, Logic Analyzer Disassemblers, Programming Boards
  • On-Chip Debug Support via JTAG Interface
  • 144-Pin Green TQFP Package, 0.5 mm (19.7 mil) pitch (RoHS compliant)