LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI MSP430G2153IN20 product image
Images for reference only

TI MSP430G2153IN20

Manufacturer
MPN
MSP430G2153IN20
LCSC Part #
C3231723
Packaging
PDIP-20
Customer #
Key Attributes
1KB flash, 128B SRAM, comparator, and timer-equipped 16MHz MCU
DatasheetTI MSP430G2153IN20
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5583$ 2.56
200+$ 0.9906$ 198.12
500+$ 0.9552$ 477.60
1,000+$ 0.9382$ 938.20
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingPDIP-20
ADC (Bit)10bit
Number of I/O16
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size1KB
CPU CoreMSP430 CPU16
Core Size16 Bit
CPU Maximum Speed16MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The MSP430 series of ultra-low-power microcontrollers includes a variety of devices, each featuring a distinct set of peripherals tailored for multiple applications. This architecture, combined with five low-power modes, is optimized to extend battery life in portable measurement applications. The device is equipped with a powerful 16-bit RISC CPU, 16-bit registers, and a constant generator that aids in achieving maximum coding efficiency. The Digital Control Oscillator (DCO) can wake up from a low-power mode to an operating mode in less than 1µs.

The MSP430G2x13 and MSP430G2x53 series are ultra-low-power mixed-signal microcontrollers. They come with a built-in 16-bit timer, up to 24 I/O pins supporting touch sensing, a multi-purpose analog comparator, and built-in communication capabilities using a Universal Serial Communication Interface. Additionally, members of the MSP430G2x53 series also feature a 10-bit Analog-to-Digital (A/D) converter.

Typical applications include low-cost sensor systems, which are responsible for capturing analog signals, converting them into digital values, and then processing the data for display or transmission to a host system.

Features

AI Translation
  • Supply voltage range: 1.8V to 3.6V
  • Ultra-low power consumption
  • Active mode: 230μA (at 1MHz, 2.2V)
  • Standby mode: 0.5μA
  • Off mode (RAM retention): 0.1μA
  • 5 power-saving modes
  • Ultra-fast wake-up from standby in less than 1μs
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • Internal oscillator up to 16MHz with four calibrated frequencies
  • Internal ultra-low-power LF oscillator
  • 32kHz crystal oscillator
  • External digital clock source
  • Two 16-bit Timer_A, each with three capture/compare registers
  • Up to 24 I/O pins with touch sensing support
  • Universal Serial Communication Interface (USCI)
  • Enhanced UART with automatic baud rate detection
  • IrDA encoder and decoder
  • Synchronous SPI
  • I²C
  • On-chip comparator for analog signal comparison or slope A/D conversion
  • 10-bit 200ksps ADC with internal reference, sample-and-hold, and auto-scan
  • Brown-out detector
  • Serial in-system programming, no external programming voltage required, programmable code protection via security fuse
  • On-chip emulation logic with two-wire (Spy-Bi-Wire) interface

Applications

AI Translation
  • Low-cost sensor systems

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MSP430G2353IN20TISimilarPDIP-2010$ 3.4305
MSP430G2452IN20TISimilarPDIP-2040$ 2.0779
MSP430G2233IN20TISimilarPDIP-200$ 0.9952
MSP430G2232IN20TISimilarPDIP-200$ 0.8714
MSP430G2253IN20TISimilarPDIP-200$ 1.2072
5 more alternative parts.View all substitutes