LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RAKwireless RAk4630-8-SM-I

Manufacturer
RAKwirelessAsian Brands
MPN
RAk4630-8-SM-I
LCSC Part #
C32315253
Packaging
SMD,23x15mm
Customer #
Key Attributes
WisBlock LPWAN+BLE Module
DatasheetRAKwireless RAk4630-8-SM-I
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Misc ICs and Modules
ManufacturerRAKwireless
PackagingSMD,23x15mm
Frequency Range-
Voltage - Supply2V~3.6V
Communication Distance-
Sensitivity-
Features-
Operating Temperature-40℃~+85℃
Antenna Type-
Modulation SystemLoRa;BLE
Output Power-
Current Of Transmitting67.8mA
Receive Current2.22mA
InterfaceUSB;UART;I2C;GPIO

Introduction

AI Translation

The RAK4630 is a low-power, long-range transceiver module featuring the Nordic nRF52840 MCU, which supports Bluetooth 5.0 (Bluetooth Low Energy) and the latest SX1262 LoRa transceiver from Semtech. This module adheres to Class A, B, & C specifications of LoRaWAN 1.0.3 and also facilitates LoRa Point-to-Point (P2P) communication mode, enabling rapid implementation of custom LoRa networks. With its dual RF communication capabilities (LoRa + BLE), the module is well-suited for diverse loT applications including home automation, sensor networks, building automation, and various loT network scenarios. The default firmware of the RAK4630 is built on RUI3 (RAKwireless Unified Interface), which simplifies using the RAK4630 as a standalone module by enabling the development of custom firmware through RUl APls. This setup allows direct interfacing with sensors and other external peripherals without requiring an additional MCU. Additionally, the RAK4630 can communicate with an external host MCU using AT commands via USB, UART, or BLE connection.

Features

AI Translation
  • LoRaWAN 1.0.3 specification compliant
  • Supported bands: IN865, EU868, AU915, US915, KR920, RU864, and AS923
  • LoRaWAN Activation by OTAA/ABP
  • LoRa Point-to-Point (P2P) communication
  • Custom firmware using Arduino via RUl3 API
  • Easy-to-use AT Command set via UART interface
  • TCXO crystal for LoRa chip
  • IO ports: UART, I2C, GPIO, USB
  • Temperature range: -40°C to +85°C
  • Supply voltage: 2.0~3.6 V
  • Low-Power Wireless Systems with 7.8 kHz to 500 kHz bandwidth
  • Ultra-Low Power Consumption 4.23 uA in sleep mode
  • LoRa PA Boost mode with 22 dBm output power
  • BLE 5.0 (Tx power -20 to +4 dBm in 4 dB steps)
  • Serial Wire Debug (SWD) interface
  • Module size: 15 mm×23 mm×3 mm

Applications

AI Translation
  • home automation
  • sensor networks
  • building automation
  • various loT network scenarios