LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS ISL83086EIUZ-T

Manufacturer
MPN
ISL83086EIUZ-T
LCSC Part #
C3231385
Packaging
MSOP-10
Customer #
Key Attributes
4.5V~5.5V Transceiver 10Mbps 256 MSOP-10 Drivers, Receivers, Transceivers RoHS
DatasheetRENESAS ISL83086EIUZ-T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerRENESAS
PackagingMSOP-10
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate10Mbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±15kV
Communication ModeFull-Duplex
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Automatic fault recovery;Thermal shutdown protection;Low-power mode
Number of Receivers1
Quiescent Supply Current530uA

Introduction

AI Translation

The ISL8308xE are BiCMOS, ESD protected, 5V powered, single transceivers that meet both the RS-485 and RS-422 standards for balanced communication. Each driver output, and receiver input, is protected against ±15kV ESD strikes without latch-up, and unlike competitive products, this family is specified for 10% tolerance supplies (4.5V to 5.5V). These devices have very low bus currents (+125μA/-75μA), so they present a true “1/8 unit load” to the RS-485 bus. This allows up to 256 transceivers on the network without violating the RS-485 specification’s 32 unit load maximum, and without using repeaters. Receiver (Rx) inputs feature a “Full Fail-Safe” design, which ensures a logic high Rx output if Rx inputs are floating, shorted, or terminated but undriven. The ISL83080E, ISL83082E, ISL83083E, ISL83084E, ISL83085E utilize slew rate limited drivers which reduce EMI, and minimize reflections from improperly terminated transmission lines, or unterminated stubs in multidrop and multipoint applications. Slew rate limited versions also include receiver input filtering to enhance noise immunity in the presence of slow input signals. Hot Plug circuitry ensures that the Tx and Rx outputs remain in a high impedance state until the power supply has stabilized, and the Tx outputs are fully short circuit protected. The ISL83080E, ISL83083E, ISL83084E, ISL83086E are configured for full duplex (separate Rx input and Tx output pins) applications. The half duplex versions multiplex the Rx inputs and Tx outputs to allow transceivers with output disable functions in 8 Ld packages.

Features

AI Translation
  • Pb-Free Available (RoHS Compliant)
  • RS-485 I/O Pin ESD Protection: ±15kV HBM Class 3 ESD Protection (HBM) on all Pins; >7kV
  • Tiny MSOP Packages Save 50% Board Space
  • Full Fail-Safe (Open, Short, Terminated and Floating) Receivers
  • Hot Plug Circuitry (ISL83080E, ISL83082E, ISL83083E, ISL83085E) - Tx and Rx Outputs Remain Three-state During Power-up/Power-down
  • True 1/8 Unit Load Allows up to 256 Devices on the Bus
  • Specified for Single 5V, 10% Tolerance, Supplies
  • High Data Rates: up to 10Mbps
  • Low Quiescent Supply Current: 530μA; Ultra Low Shutdown Supply Current: 70nA
  • -7V to +12V Common Mode Input Voltage Range
  • Half and Full Duplex Pinouts
  • Three-State Rx and Tx Outputs (Except ISL83084E)
  • Current Limiting and Thermal Shutdown for driver Overload Protection

Applications

AI Translation
  • Automated Utility Meter Reading Systems
  • High Node Count Systems
  • Factory Automation
  • Field Bus Networks
  • Security Camera Networks
  • Building Environmental Control Systems
  • Industrial/Process Control Networks