LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS R5F103A8ASP#50

Manufacturer
MPN
R5F103A8ASP#50
LCSC Part #
C3231320
Packaging
LSSOP-30-6.1mm
Customer #
Key Attributes
RL78 16 Bit 24MHz LSSOP-30-6.1mm Microcontrollers RoHS
DatasheetRENESAS R5F103A8ASP#50
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerRENESAS
PackagingLSSOP-30-6.1mm
ADC (Bit)10bit
Number of I/O23
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~5.5V
EEPROM-
Program Storage Size8KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

True low-power platform (63 μA/MHz) for the general-purpose applications, with 1.8-V to 5.5-V operation, 2- to 16-Kbyte code flash memory, and 31 DMIPS at 24 MHz

Features

AI Translation
  • Ultra-low power consumption technology
    • VDD = single power supply voltage of 1.8 to 5.5 V which can operate at a low voltage
    • HALT mode
    • STOP mode
    • SNOOZE mode
  • RL78 CPU core
    • CISC architecture with 3-stage pipeline
    • Minimum instruction execution time: Can be changed from high speed 0.04167 μs (@ 24 MHz operation with high-speed on-chip oscillator) to ultra-low speed (1 μs: @ 1 MHz operation)
    • Address space: 1 MB
    • General-purpose registers: (8-bit register x 8) x 4 banks
    • On-chip RAM: 256 B to 2 KB
  • Code flash memory
    • Code flash memory: 2 to 16 KB
    • Block size: 1 KB
    • Prohibition of block erase and rewriting (security function)
    • On-chip debug function
    • Self-programming (with flash shield window function)
  • Data flash memory
    • Data flash memory: 2 KB
    • Back ground operation (BGO): Instructions are executed from the program memory while rewriting the data flash memory.
    • Number of rewrites: 1,000,000 times (TYP.)
    • Voltage of rewrites: Voo = 1.8 to 5.5 V
  • High-speed on-chip oscillator
    • Select from 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
    • High accuracy: ± 1.0% (Voo = 1.8 to 5.5 V, TA = - 20 to + 85 °C)
  • Operating ambient temperature
    • TA = - 40 to + 85 °C (A: Consumer applications, D: Industrial applications)
    • TA = - 40 to + 105 °C (G: Industrial applications)
  • Power management and reset function
    • On-chip power-on-reset (POR) circuit
    • On-chip voltage detector (LVD) (Select interrupt and reset from 12 levels)
  • DMA (Direct Memory Access) controller
    • 2 channels
    • Number of clocks during transfer between 8/16-bit SFR and internal RAM: 2 clocks
  • Multiplier and divider/multiply-accumulator
    • 16 bits x 16 bits = 32 bits (Unsigned or signed)
    • 32 bits x 32 bits = 32 bits (Unsigned)
    • 16 bits x 16 bits + 32 bits = 32 bits (Unsigned or signed)
  • Serial interface
    • Simplified SPI (CSI): 1 to 3 channels
    • UART: 1 to 3 channels
    • Simplified I²C communication: 0 to 3 channels
    • I²C communication: 1 channel
  • Timer
    • 16-bit timer: 4 to 8 channels
    • 12-bit interval timer: 1 channel
    • Watchdog timer: 1 channel (operable with the dedicated low-speed on-chip oscillator)
  • A/D converter
    • 8/10-bit resolution A/D converter (Voo = 1.8 to 5.5 V)
    • 8 to 11 channels, internal reference voltage (1.45 V), and temperature sensor
  • I/O port
    • I/O port: 18 to 26 (N-ch open drain I/O [withstand voltage of 6 V]: 2, N-ch open drain I/O [VDD withstand voltage]: 4 to 9)
    • Can be set to N-ch open drain, TTL input buffer, and on-chip pull-up resistor
    • Different potential interface: Can connect to a 1.8/2.5/3 V device
    • On-chip key interrupt function
    • On-chip clock output/buzzer output controller
  • Others
    • On-chip BCD (binary-coded decimal) correction circuit