RENESAS R5F10Y14DSP#10
| Manufacturer | |
| MPN | R5F10Y14DSP#10 |
| LCSC Part # | C3231248 |
| Packaging | LSSOP-10-175mil |
| Customer # | |
| Key Attributes | RL78 16 Bit 20MHz LSSOP-10-175mil Microcontrollers RoHS |
| Datasheet | RENESAS R5F10Y14DSP#10 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-10-175mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-10-175mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4241 | $ 0.42 |
| 200+ | $ 0.1641 | $ 32.82 |
| 500+ | $ 0.1584 | $ 79.20 |
| 1,000+ | $ 0.1555 | $ 155.50 |
Standard Packaging3920/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-10-175mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | RENESAS | |
| Packaging | LSSOP-10-175mil | |
| ADC (Bit) | 10bit | |
| Number of I/O | 8 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2V~5.5V | |
| EEPROM | - | |
| Program Storage Size | 1KB | |
| CPU Core | RL78 | |
| Core Size | 16 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
C3231248 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| R5F10Y17ASP#10 | RENESAS | LSSOP-10-175mil | 3 | $ 0.722 | ||
| R5F10Y16DSP#10 | RENESAS | LSSOP-10-175mil | 0 | $ 0.4425 | ||
| R5F10Y17DSP#10 | RENESAS | LSSOP-10-175mil | 0 | $ 0.4799 |

