LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
RENESAS R5F11BLCGFB#50 product image
Imágenes ilustrativas

RENESAS R5F11BLCGFB#50

Fabricante
N.º de pieza fab.
R5F11BLCGFB#50
Nº LCSC
C3230444
Emb.
LFQFP-64(10x10)
Número de Cliente
Atrib. clave
RL78 16 Bit 32MHz LFQFP-64(10x10) Microcontrollers RoHS
Hoja de DatosRENESAS R5F11BLCGFB#50
Piezas alternativas20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 1.6788$ 1.68
200+$ 0.6496$ 129.92
500+$ 0.6265$ 313.25
1,500+$ 0.6157$ 923.55
Encapsulado Estándar1500/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteRENESAS
Emb.LFQFP-64(10x10)
DAC (Bit)8bit
ADC (Bit)10bit
Number of I/O48
Operating Temperature-40℃~+105℃
Program Memory TypeFLASH
Voltage - Supply1.6V~5.5V
EEPROM4KB
Program Storage Size32KB
CPU CoreRL78
Core Size16 Bit
CPU Maximum Speed32MHz
Oscillator TypeBuilt-in

Descripción

Traducción por IA

True Low Power Platform (as low as 66 μA/MHz , and 0.57 μA for RTC+LVD), 1.6 V to 5.5 V operation, 32/64 Kbyte Flash, Max.32 MHz CPU operation, Enhanced analog functions, for General Purpose Applications

Características

Traducción por IA
  • VDD = single power supply voltage of 1.6 to 5.5 V which can operate a 1.8 V device at a low voltage
  • HALT mode
  • STOP mode
  • SNOOZE mode
  • CISC architecture with 3 - stage pipeline
  • Minimum instruction execution time: Can be changed from high speed (0.03125 μs : @ 32 MHz operation with high - speed on - chip oscillator) to ultra - low speed (30.5 μs : @32.768 kHz operation with subsystem clock)
  • Multiply/divide/multiply & accumulate instructions are supported.
  • Address space: 1 MB
  • General - purpose registers: (8 - bit register × 8)×4 banks
  • On - chip RAM: 5.5 KB
  • Code flash memory: 32/64 KB
  • Block size: 1 KB
  • Prohibition of block erase and rewriting (security function)
  • On - chip debug function
  • Self - programming (with boot swap function/flash shield window function)
  • Data flash memory: 4 KB
  • Back ground operation (BGO): Instructions can be executed from the program memory while rewriting the data flash memory.
  • Number of rewrites: 1,000,000 times (TYP.)
  • Voltage of rewrites: VDD = 1.8 to 5.5 V
  • Select from 64 MHz, 48 MHz, 32 MHz, 24 MHz, 16 MHz, 12 MHz, 8 MHz, 6 MHz, 4 MHz, 3 MHz, 2 MHz, and 1 MHz
  • High accuracy: ±1.0% (VDD = 1.8 to 5.5 V, TA = - 20 to + 85℃)
  • Operating ambient temperature: TA = - 40 to + 85℃ (A: Consumer applications); TA = - 40 to + 105℃ (G: Industrial applications)
  • On - chip power - on - reset (POR) circuit
  • On - chip voltage detector (LVD) (Select interrupt and reset from 14 levels)
  • Transfer modes: Normal transfer mode, repeat transfer mode, block transfer mode
  • Activation sources: Activated by interrupt sources.
  • Chain transfer function
  • Event signals of 22 types can be linked to the specified peripheral function.
  • Simplified SPI (CSI): 3 to 6 channels
  • UART/UART (LIN - bus supported): 3 channels
  • I2C/simplified I2C: 3 to 6 channels
  • IrDA: 1 channel
  • 16 - bit timer: 9 channels (Timer Array Unit (TAU): 4 channels, Timer RJ: 1 channel, Timer RD: 2 channels (with PWMOPA), Timer RG: 1 channel, Timer RX: 1 channel)
  • 12 - bit interval timer: 1 channel
  • Real - time clock: 1 channel (calendar for 99 years, alarm function, and clock correction function)
  • Watchdog timer: 1 channel (operable with the dedicated low - speed on - chip oscillator)
  • 8/10 - bit resolution A/D converter (VDD = 1.6 to 5.5 V)
  • Analog input: 8 to 17 channels
  • Internal reference voltage (1.45 V) and temperature sensor
  • 8 - bit resolution D/A converter (VDD = 1.6 to 5.5 V)
  • Analog output: 1 or 2 channels
  • Output voltage: 0 V to VDD
  • Real - time output function
  • 2 channels (pin selector is provided for 1 channel)
  • Incorporates a function for the output of a timer window in combination with the timer array unit.
  • The external reference voltage or internal reference voltage can be selected as the reference voltage.
  • 1 channel
  • I/O port: 20 to 58 (N - ch open drain I/O [withstand voltage of 6 V]: 2 to 4, N - ch open drain I/O [VDD withstand voltage/EVDD withstand voltage]: 10 to 16)
  • Can be set to N - ch open drain, TTL input buffer, and on - chip pull - up resistor
  • Different potential interface: Can connect to a 1.8/2.5/3 V device
  • On - chip key interrupt function
  • On - chip clock output/buzzer output controller
  • On - chip BCD (binary - coded decimal) correction circuit

Piezas alternativas

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
R5F11BLEGFB#50RENESASLQFP-64(10x10)0$ 1.8105
R5F11BLCAFB#10RENESASLFQFP-64(10x10)0$ 1.4381
R5F11BLCAFB#50RENESASLFQFP-64(10x10)0$ 1.4381
R5F11BLEAFB#50RENESASLFQFP-64(10x10)0$ 1.6418
R5F11BLEAFB#10RENESASLFQFP-64(10x10)0$ 1.6418
R5F104LDAFB#50RENESASLQFP-64(10x10)0$ 1.4818
R5F104LDAFB#10RENESASLFQFP-64(10x10)0$ 1.5307
R5F104LEAFB#50RENESASLQFP-64(10x10)0$ 1.5899
R5F104LEAFB#10RENESASLFQFP-64(10x10)0$ 3.8637
R5F104LFAFB#50RENESASLQFP-64(10x10)0$ 1.7319
R5F104LFAFB#10RENESASLFQFP-64(10x10)0$ 1.7884
R5F104LGAFB#50RENESASLQFP-64(10x10)0$ 1.8646
R5F104LGAFB#10RENESASLFQFP-64(10x10)0$ 1.9365
R5F104LHAFB#50RENESASLQFP-64(10x10)0$ 2.0776
R5F104LHAFB#10RENESASLFQFP-64(10x10)0$ 2.1571
R5F104LJAFB#10RENESASLFQFP-64(10x10)0$ 2.4091
R5F104LJAFB#50RENESASLFQFP-64(10x10)0$ 5.5088
R5F104LKAFB#10RENESASLFQFP-64(10x10)0$ 2.7851
R5F104LKAFB#50RENESASLFQFP-64(10x10)0$ 6.3955
R5F104LCAFB#50RENESASLQFP-64(10x10)0$ 1.3939